CAPACITOR 4700UF 50V ELECT TSHA - ECO-S1HA472BA - Capacitors
| Digi-Key Part Number | P6682-ND |
1 10 50 200 600 1000 2600 5000 |
4.27000 3.50100 2.45080 1.70675 1.59295 1.52000 1.47300 1.44400 |
Extended Price
4.27 35.01 122.54 341.35 955.77 1520.00 3829.80 7220.00 |
| Manufacturer Part Number | ECO-S1HA472BA | |||
| Description | CAPACITOR 4700UF 50V ELECT TSHA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1HA472BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | 53.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HA |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1HA472BA ECOS1HA472BA P6682 ND P6682ND P6682 |
ECO-S1HA472BA Specification Sheet
CAPACITOR 4700UF 50V ELECT TSHA - ECO-S1HA472BA (P6682-ND) - Capacitors
Related parts Capacitors :CAPACITOR 4700UF 50V ELECT TSHA - ECO-S1HA472BA
Order 'capacitor 4700uf 50v elect tsha - ECO-S1HA472BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6682-ND.
CAPACITOR 4700UF 50V ELECT TSHA - ECO-S1HA472EA
Order 'capacitor 4700uf 50v elect tsha - ECO-S1HA472EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6683-ND.
CAPACITOR 4700UF 35V ELECT TSHA - ECO-S1VA472AA
Order 'capacitor 4700uf 35v elect tsha - ECO-S1VA472AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6599-ND.
CAPACITOR 4700UF 35V ELECT TSHA - ECO-S1VA472CA
Order 'capacitor 4700uf 35v elect tsha - ECO-S1VA472CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6600-ND.
CAPACITOR 1800UF 50V ELECT TSHA - ECO-S1HA182AA
Order 'capacitor 1800uf 50v elect tsha - ECO-S1HA182AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6672-ND.
CAPACITOR 1800UF 50V ELECT TSHA - ECO-S1HA182BA
Order 'capacitor 1800uf 50v elect tsha - ECO-S1HA182BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6673-ND.
CAPACITOR 2200UF 50V ELECT TSHA - ECO-S1HA222AA
Order 'capacitor 2200uf 50v elect tsha - ECO-S1HA222AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6674-ND.
CAPACITOR 2200UF 50V ELECT TSHA - ECO-S1HA222BA
Order 'capacitor 2200uf 50v elect tsha - ECO-S1HA222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6675-ND.
CAPACITOR 2700UF 50V ELECT TSHA - ECO-S1HA272AA
Order 'capacitor 2700uf 50v elect tsha - ECO-S1HA272AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6676-ND.
CAPACITOR 2700UF 50V ELECT TSHA - ECO-S1HA272CA
Order 'capacitor 2700uf 50v elect tsha - ECO-S1HA272CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6677-ND.
CAPACITOR 3300UF 50V ELECT TSHA - ECO-S1HA332BA
Order 'capacitor 3300uf 50v elect tsha - ECO-S1HA332BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6678-ND.
CAPACITOR 3300UF 50V ELECT TSHA - ECO-S1HA332CA
Order 'capacitor 3300uf 50v elect tsha - ECO-S1HA332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6679-ND.
CAPACITOR 3900UF 50V ELECT TSHA - ECO-S1HA392BA
Order 'capacitor 3900uf 50v elect tsha - ECO-S1HA392BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6680-ND.
CAPACITOR 3900UF 50V ELECT TSHA - ECO-S1HA392DA
Order 'capacitor 3900uf 50v elect tsha - ECO-S1HA392DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6681-ND.
CAPACITOR 5600UF 50V ELECT TSHA - ECO-S1HA562BA
Order 'capacitor 5600uf 50v elect tsha - ECO-S1HA562BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6684-ND.
Send this link via E-Mail
Help With This Screen