Keywords:





HOLDER BATTERY 2CELL AA PC MNT - 2462 - Batteries

Digi-Key Part Number 2462K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.26000
1.18200
1.13400
.75700
.47735
.44340
.40420
Extended Price
1.26
11.82
113.40
378.50
477.35
1108.50
2021.00
Manufacturer Part Number2462
DescriptionHOLDER BATTERY 2CELL AA PC MNT
Quantity Available 1344
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2462
VendorKeystone Electronics
CategoryBatteries
Number of Cells2
Battery Cell SizeAA
Termination StyleThrough Hole
Size / Dimension2.34" L x 1.30" W x 0.65" H (59.5mm x 32.9mm x 16mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2462
2462
2462K ND
2462KND
2462K

2462 Specification Sheet

Image of HOLDER BATTERY 2CELL AA PC MNT - 2462

HOLDER BATTERY 2CELL AA PC MNT - 2462 (2462K-ND) - Batteries

Related parts Batteries :
HOLDER BATTERY 2CELL AA PC MNT - 2462
 Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
HOLDER BATTERY 1CELL AA PC MNT - 2460
 Order 'holder battery 1cell aa pc mnt - 2460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2460K-ND.
HOLDER BATTERY 3CELL AA PC MNT - 2464
 Order 'holder battery 3cell aa pc mnt - 2464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2464K-ND.
HOLDER BATTERY 4CELL AA PC MNT - 2477
 Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
 Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
 Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
 Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2140
 Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2189
 Order 'holder battery 2cell aa steel - 2189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2189K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
 Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
 Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
 Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
CLIP BATTERY AA PC MNT - 92
 Order 'clip battery aa pc mnt - 92' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 92K-ND.
CLIP BATTERY AA PC MNT - 2915
 Order 'clip battery aa pc mnt - 2915' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2915-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
 Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 2CELL AA PC MNT - 2462
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 2CELL AA ALUM - 2223 Next: HOLDER BATTERY 2CELL AA STEEL - 2140
HOLDER BATTERY 2CELL AA PC MNT - 2462