IC SYNC UP/DOWN COUNTER 24-DIP - SN74AS867NT - Integrated Circuits (ICs)
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867NT
| Digi-Key Part Number | 296-6380-5-ND |
75 |
5.58907 |
Extended Price
419.18 |
| Manufacturer Part Number | SN74AS867NT | |||
| Description | IC SYNC UP/DOWN COUNTER 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AS867NT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Through Hole |
| Package / Case | 24-DIP (300 mil) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Count Rate | 50MHz |
| Timing | Synchronous |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AS867NT SN74AS867NT 296 6380 5 ND 29663805ND 296-6380-5 |
SN74AS867NT Specification Sheet
IC SYNC UP/DOWN COUNTER 24-DIP - SN74AS867NT (296-6380-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867NTIC SYNC UP/DOWN COUNTER 24-DIP - SN74AS867NT
Order 'ic sync up/down counter 24-dip - SN74AS867NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6380-5-ND.
IC SYNC UP/DOWN COUNTER 16-DIP - SN74LS191N
Order 'ic sync up/down counter 16-dip - SN74LS191N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14886-5-ND.
IC SYNC UP/DOWN COUNTER 16-DIP - SN74LS191NE4
Order 'ic sync up/down counter 16-dip - SN74LS191NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS191NE4-ND.
IC SYNC UP/DN COUNTER 24-SOIC - SN74AS867DW
Order 'ic sync up/dn counter 24-soic - SN74AS867DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6379-5-ND.
IC SYNC UP/DOWN BIN CNTR 24-DIP - SN74ALS867ANT
Order 'ic sync up/down bin cntr 24-dip - SN74ALS867ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5089-5-ND.
IC SYNC UP/DOWN BIN CNTR 24-DIP - SN74ALS869NT
Order 'ic sync up/down bin cntr 24-dip - SN74ALS869NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5091-5-ND.
IC 4-BIT UP/DOWN COUNTER 16-DIP - SN74LS193N
Order 'ic 4-bit up/down counter 16-dip - SN74LS193N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1649-5-ND.
IC SYNC UP/DOWN BIN CNTR 16-DIP - SN74ALS191AN
Order 'ic sync up/down bin cntr 16-dip - SN74ALS191AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5034-5-ND.
IC SYNC UP/DOWN BIN CNTR 16-DIP - SN74AS169AN
Order 'ic sync up/down bin cntr 16-dip - SN74AS169AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6339-5-ND.
IC 4-BIT UP/DOWN COUNTER 16-DIP - SN74HC193N
Order 'ic 4-bit up/down counter 16-dip - SN74HC193N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8262-5-ND.
IC 4-BIT UP/DOWN COUNTER 16-DIP - SN74LS193NE4
Order 'ic 4-bit up/down counter 16-dip - SN74LS193NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS193NE4-ND.
IC PRESET UP/DWN COUNTER 16-DIP - CD4029BE
Order 'ic preset up/dwn counter 16-dip - CD4029BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2046-5-ND.
IC DECADE UP/DN COUNTER 16-DIP - CD40110BE
Order 'ic decade up/dn counter 16-dip - CD40110BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3506-5-ND.
IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR
Order 'ic bin up/down counter 16-tssop - CD4516BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3530-1-ND.
IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR
Order 'ic bin up/down counter 16-tssop - CD4516BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3530-2-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867NT
Send this link via E-Mail
Help With This Screen
