IC SYNC UP/DN COUNTER 24-SOIC - SN74AS867DW - Integrated Circuits (ICs)
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DW
| Digi-Key Part Number | 296-6379-5-ND |
75 |
5.58907 |
Extended Price
419.18 |
| Manufacturer Part Number | SN74AS867DW | |||
| Description | IC SYNC UP/DN COUNTER 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AS867DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Count Rate | 50MHz |
| Timing | Synchronous |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AS867DW SN74AS867DW 296 6379 5 ND 29663795ND 296-6379-5 |
SN74AS867DW Specification Sheet
IC SYNC UP/DN COUNTER 24-SOIC - SN74AS867DW (296-6379-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DWIC SYNC UP/DN COUNTER 24-SOIC - SN74AS867DW
Order 'ic sync up/dn counter 24-soic - SN74AS867DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6379-5-ND.
IC SYNC UP/DN BIN CNTR 24-SOIC - SN74ALS867ADW
Order 'ic sync up/dn bin cntr 24-soic - SN74ALS867ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5088-5-ND.
IC SYNC UP/DN BIN CNTR 24-SOIC - SN74ALS869DW
Order 'ic sync up/dn bin cntr 24-soic - SN74ALS869DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5090-5-ND.
IC SYNC UP/DOWN COUNTER 24-DIP - SN74AS867NT
Order 'ic sync up/down counter 24-dip - SN74AS867NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6380-5-ND.
IC SYNC UP/DN BIN CNTR 16-SOIC - SN74LS193D
Order 'ic sync up/dn bin cntr 16-soic - SN74LS193D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3665-5-ND.
IC SYNC UP/DN BIN CNTR 16-SOIC - SN74AS169AD
Order 'ic sync up/dn bin cntr 16-soic - SN74AS169AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6338-5-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BM
Order 'ic preset up/dwn counter 16-soic - CD4029BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BM-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BM96
Order 'ic preset up/dwn counter 16-soic - CD4029BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BM96-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BM96E4
Order 'ic preset up/dwn counter 16-soic - CD4029BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BM96E4-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BME4
Order 'ic preset up/dwn counter 16-soic - CD4029BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BME4-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BMT
Order 'ic preset up/dwn counter 16-soic - CD4029BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BMT-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BMTE4
Order 'ic preset up/dwn counter 16-soic - CD4029BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BMTE4-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BM96G4
Order 'ic preset up/dwn counter 16-soic - CD4029BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BM96G4-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BMG4
Order 'ic preset up/dwn counter 16-soic - CD4029BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BMG4-ND.
IC PRESET UP/DWN COUNTER 16-SOIC - CD4029BMTG4
Order 'ic preset up/dwn counter 16-soic - CD4029BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4029BMTG4-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DW
Send this link via E-Mail
Help With This Screen
