Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS867ADW
IC SYNC UP/DN BIN CNTR 24-SOIC - SN74ALS867ADW
| Digi-Key Part Number | 296-5088-5-ND |
50 |
9.32400 |
Extended Price
466.20 |
| Manufacturer Part Number | SN74ALS867ADW | |||
| Description | IC SYNC UP/DN BIN CNTR 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS867ADW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Count Rate | 35MHz |
| Timing | Synchronous |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS867ADW SN74ALS867ADW 296 5088 5 ND 29650885ND 296-5088-5 |
SN74ALS867ADW Specification Sheet
IC SYNC UP/DN BIN CNTR 24-SOIC - SN74ALS867ADW (296-5088-5-ND)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS867ADWTexas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS867ADW
Order 'ic sync up/dn bin cntr 24-soic - SN74ALS867ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5088-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS869DW
Order 'ic sync up/dn bin cntr 24-soic - SN74ALS869DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5090-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V SN74LS193D
Order 'ic sync up/dn bin cntr 16-soic - SN74LS193D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3665-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS169AD
Order 'ic sync up/dn bin cntr 16-soic - SN74AS169AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6338-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS867ANT
Order 'ic sync up/down bin cntr 24-dip - SN74ALS867ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5089-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS869NT
Order 'ic sync up/down bin cntr 24-dip - SN74ALS869NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5091-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DW
Order 'ic sync up/dn counter 24-soic - SN74AS867DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6379-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V SN74HC191D
Order 'ic 4-bit up/dn bin cntr 16-soic - SN74HC191D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8259-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74F169N
Order 'ic sync up/dn bin cntr 16-dip - SN74F169N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3560-5-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74F161AD
Order 'ic sync 4-bit bin cntr 16-soic - SN74F161AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3557-5-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 4.5 V ~ 5.5 V SN74F163ADR
Order 'ic sync 4-bit bin cntr 16-soic - SN74F163ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3559-1-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V SN74F163ADR
Order 'ic sync 4-bit bin cntr 16-soic - SN74F163ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3559-2-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Digi-Reel® 4.5 V ~ 5.5 V SN74F163ADR
Order 'ic sync 4-bit bin cntr 16-soic - SN74F163ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3559-6-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V CY74FCT163CTSOCE4
Order 'ic sync 4-bit bin cntr 16-soic - CY74FCT163CTSOCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT163CTSOCE4-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.75 V ~ 5.25 V CY74FCT163CTSOC
Order 'ic sync 4-bit bin cntr 16-soic - CY74FCT163CTSOC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT163CTSOC-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74ALS867ADW
Send this link via E-Mail
Help With This Screen
