HOLDER BATTERY 1CELL AA PC MNT - 2460
| Digi-Key Part Number | 2460K-ND |
1 10 100 500 1000 2500 5000 |
1.20000 1.13300 1.08900 .72800 .45760 .42505 .38760 |
Extended Price
1.20 11.33 108.90 364.00 457.60 1062.62 1938.00 |
| Manufacturer Part Number | 2460 | |||
| Description | HOLDER BATTERY 1CELL AA PC MNT | |||
| Quantity Available | 893 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2460 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | AA |
| Termination Style | Through Hole |
| Size / Dimension | 2.24" L x 0.67" W x 0.55" H (57mm x 16.9mm x 13.9mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2460 2460 2460K ND 2460KND 2460K |
2460 Specification Sheet
HOLDER BATTERY 1CELL AA PC MNT - 2460 (2460K-ND)
Related parts :HOLDER BATTERY 1CELL AA PC MNT - 2460
Order 'holder battery 1cell aa pc mnt - 2460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2460K-ND.
HOLDER BATTERY 2CELL AA PC MNT - 2462
Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
HOLDER BATTERY 3CELL AA PC MNT - 2464
Order 'holder battery 3cell aa pc mnt - 2464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2464K-ND.
HOLDER BATTERY 4CELL AA PC MNT - 2477
Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
HOLDER BATTERY 1CELL AAA PC MNT - 2466
Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.
HOLDER BATTERY 1CELL AA STEEL - 2139
Order 'holder battery 1cell aa steel - 2139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2139K-ND.
HOLDER BATTERY 1CELL AA ALUM - 2222
Order 'holder battery 1cell aa alum - 2222' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2222K-ND.
HOLDER BATTERY 1CELL AA 6"LEAD - 2461
Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
CLIP BATTERY AA PC MNT - 92
Order 'clip battery aa pc mnt - 92' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 92K-ND.
CLIP BATTERY AA PC MNT - 2915
Order 'clip battery aa pc mnt - 2915' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2915-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
HOLDER BATTERY 3CELL AAA PC MNT - 2479
Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
HOLDER BATTERY 4CELL AAA PC MNT - 2481
Order 'holder battery 4cell aaa pc mnt - 2481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2481K-ND.
HOLDER BATT 1CELL AA/22 1/2V ALM - 139
Order 'holder batt 1cell aa/22 1/2v alm - 139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
Send this link via E-Mail
Help With This Screen
