IC 12-BIT ASYNC BIN CNTR 16-SSOP - SN74LV4040ADBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3821-1-ND |
1 25 100 250 500 |
1.20000 1.00000 .80000 .60000 .56000 |
Extended Price
1.20 25.00 80.00 150.00 280.00 |
| Manufacturer Part Number | SN74LV4040ADBR | |||
| Description | IC 12-BIT ASYNC BIN CNTR 16-SSOP | |||
| Quantity Available | 4633 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV4040ADBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Negative Edge |
| Voltage - Supply | 2 V ~ 5.5 V |
| Number of Bits per Element | 12 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Reset | Asynchronous |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Count Rate | 95MHz |
| Timing | Asynchronous |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV4040ADBR SN74LV4040ADBR 296 3821 1 ND 29638211ND 296-3821-1 |
SN74LV4040ADBR Specification Sheet
IC 12-BIT ASYNC BIN CNTR 16-SSOP - SN74LV4040ADBR (296-3821-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 12-BIT ASYNC BIN CNTR 16-SSOP - SN74LV4040ADBR
Order 'ic 12-bit async bin cntr 16-ssop - SN74LV4040ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3821-1-ND.
IC 12-BIT ASYNC BIN CNTR 16-SSOP - SN74LV4040ADBR
Order 'ic 12-bit async bin cntr 16-ssop - SN74LV4040ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3821-2-ND.
IC 12-BIT ASYNC BIN CNTR 16-SSOP - SN74LV4040ADBR
Order 'ic 12-bit async bin cntr 16-ssop - SN74LV4040ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3821-6-ND.
IC 12-BIT ASYNC BIN CNTR 16-VQFN - SN74LV4040ARGYRG4
Order 'ic 12-bit async bin cntr 16-vqfn - SN74LV4040ARGYRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4040ARGYRG4-ND.
IC 12-BIT D/A PARALLEL 20-SSOP - DAC7621EB
Order 'ic 12-bit d/a parallel 20-ssop - DAC7621EB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7621EB-ND.
IC 12-BIT D/A PARALLEL 20-SSOP - DAC7621E
Order 'ic 12-bit d/a parallel 20-ssop - DAC7621E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7621E-ND.
IC 12-BIT ASYNC BIN CNTR16-TVSOP - SN74LV4040ADGVR
Order 'ic 12-bit async bin cntr16-tvsop - SN74LV4040ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3822-1-ND.
IC 12-BIT ASYNC BIN CNTR16-TVSOP - SN74LV4040ADGVR
Order 'ic 12-bit async bin cntr16-tvsop - SN74LV4040ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3822-2-ND.
IC 12-BIT ASYNC BIN CNTR16-TVSOP - SN74LV4040ADGVR
Order 'ic 12-bit async bin cntr16-tvsop - SN74LV4040ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3822-6-ND.
IC 12-BIT ASYNC BIN CNTR16-TSSOP - SN74LV4040APWR
Order 'ic 12-bit async bin cntr16-tssop - SN74LV4040APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3824-1-ND.
IC 12-BIT ASYNC BIN CNTR16-TSSOP - SN74LV4040APWR
Order 'ic 12-bit async bin cntr16-tssop - SN74LV4040APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3824-2-ND.
IC 12-BIT ASYNC BIN CNTR16-TSSOP - SN74LV4040APWR
Order 'ic 12-bit async bin cntr16-tssop - SN74LV4040APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3824-6-ND.
IC 12-BIT QUAD SER DAC 16-SOIC - TLV5614ID
Order 'ic 12-bit quad ser dac 16-soic - TLV5614ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1921-5-ND.
IC 12-BIT QUAD SER DAC 16-TSSOP - TLV5614IPW
Order 'ic 12-bit quad ser dac 16-tssop - TLV5614IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1922-5-ND.
IC 4-BIT SYNC BIN CNTR 16-SOIC - SN74LV163ADR
Order 'ic 4-bit sync bin cntr 16-soic - SN74LV163ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11666-1-ND.
Send this link via E-Mail
Help With This Screen
