IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR
| Digi-Key Part Number | 296-3530-1-ND |
1 25 100 250 500 |
.64000 .48000 .36000 .26560 .22400 |
Extended Price
0.64 12.00 36.00 66.40 112.00 |
| Manufacturer Part Number | CD4516BPWR | |||
| Description | IC BIN UP/DOWN COUNTER 16-TSSOP | |||
| Quantity Available | 446 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4516BPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Series | CD4000B |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Reset | Asynchronous |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4516BPWR CD4516BPWR 296 3530 1 ND 29635301ND 296-3530-1 |
CD4516BPWR Specification Sheet
IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR (296-3530-1-ND)
Related parts :IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR
Order 'ic bin up/down counter 16-tssop - CD4516BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3530-1-ND.
IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR
Order 'ic bin up/down counter 16-tssop - CD4516BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3530-2-ND.
IC BIN UP/DOWN COUNTER 16-TSSOP - CD4516BPWR
Order 'ic bin up/down counter 16-tssop - CD4516BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3530-6-ND.
IC SYNC UP/DOWN COUNTER 16-DIP - SN74LS191N
Order 'ic sync up/down counter 16-dip - SN74LS191N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14886-5-ND.
IC SYNC UP/DOWN COUNTER 16-DIP - SN74LS191NE4
Order 'ic sync up/down counter 16-dip - SN74LS191NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS191NE4-ND.
IC 4-BIT UP/DOWN COUNTER 16-DIP - SN74LS193N
Order 'ic 4-bit up/down counter 16-dip - SN74LS193N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1649-5-ND.
IC 4-BIT UP/DOWN COUNTER 16-SOIC - SN74HC193D
Order 'ic 4-bit up/down counter 16-soic - SN74HC193D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8261-5-ND.
IC 4-BIT UP/DOWN COUNTER 16-DIP - SN74HC193N
Order 'ic 4-bit up/down counter 16-dip - SN74HC193N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8262-5-ND.
IC 4-BIT UP/DOWN COUNTER 16-DIP - SN74LS193NE4
Order 'ic 4-bit up/down counter 16-dip - SN74LS193NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS193NE4-ND.
IC PRESET UP/DWN COUNTER 16-DIP - CD4029BE
Order 'ic preset up/dwn counter 16-dip - CD4029BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2046-5-ND.
IC 8-STAGE DOWN COUNTER 16-DIP - CD74HCT40103E
Order 'ic 8-stage down counter 16-dip - CD74HCT40103E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2159-5-ND.
IC DECADE UP/DN COUNTER 16-DIP - CD40110BE
Order 'ic decade up/dn counter 16-dip - CD40110BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3506-5-ND.
IC SYNC UP/DOWN COUNTER 24-DIP - SN74AS867NT
Order 'ic sync up/down counter 24-dip - SN74AS867NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6380-5-ND.
IC 8-STAGE DOWN COUNTER 16-DIP - CD74HC40103E
Order 'ic 8-stage down counter 16-dip - CD74HC40103E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9200-5-ND.
IC 8-STAGE DOWN COUNTER 16-SOIC - CD74HC40103M
Order 'ic 8-stage down counter 16-soic - CD74HC40103M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9201-5-ND.
Send this link via E-Mail
Help With This Screen