IC UP/DOWN COUNTR PRESET 16-DIP - CD40192BE - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3509-5-ND |
1 25 100 250 500 1000 5000 |
.56000 .42000 .31500 .23240 .19600 .18620 .17850 |
Extended Price
0.56 10.50 31.50 58.10 98.00 186.20 892.50 |
| Manufacturer Part Number | CD40192BE | |||
| Description | IC UP/DOWN COUNTR PRESET 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD40192BE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | BCD Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 5.5MHz |
| Timing | Synchronous |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD40192BE CD40192BE 296 3509 5 ND 29635095ND 296-3509-5 |
CD40192BE Specification Sheet
IC UP/DOWN COUNTR PRESET 16-DIP - CD40192BE (296-3509-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC UP/DOWN COUNTR PRESET 16-DIP - CD40192BE
Order 'ic up/down countr preset 16-dip - CD40192BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3509-5-ND.
IC UP/DOWN COUNTR PRESET 16-DIP - CD40192BEE4
Order 'ic up/down countr preset 16-dip - CD40192BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BEE4-ND.
IC UP/DOWN COUNTR BINARY 16-DIP - CD40193BE
Order 'ic up/down countr binary 16-dip - CD40193BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3510-5-ND.
IC UP/DOWN COUNTR BINARY 16-DIP - CD40193BEE4
Order 'ic up/down countr binary 16-dip - CD40193BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BEE4-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-1-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14096-2-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-6-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSRE4
Order 'ic up/down countr preset 16-sop - CD40192BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BNSRE4-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSRG4
Order 'ic up/down countr preset 16-sop - CD40192BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BNSRG4-ND.
IC BCD UP/DWN COUNTR PRST 16-DIP - CD4516BE
Order 'ic bcd up/dwn countr prst 16-dip - CD4516BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2075-5-ND.
IC SYNC UP/DOWN BIN CNTR 16-DIP - SN74ALS191AN
Order 'ic sync up/down bin cntr 16-dip - SN74ALS191AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5034-5-ND.
IC SYNC UP/DOWN BIN CNTR 16-DIP - SN74AS169AN
Order 'ic sync up/down bin cntr 16-dip - SN74AS169AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6339-5-ND.
IC UP/DOWN COUNTR PRESET 16TSSOP - CD40192BPW
Order 'ic up/down countr preset 16tssop - CD40192BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BPW-ND.
IC UP/DOWN COUNTR PRESET 16TSSOP - CD40192BPWE4
Order 'ic up/down countr preset 16tssop - CD40192BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BPWE4-ND.
IC UP/DOWN COUNTR PRESET 16TSSOP - CD40192BPWR
Order 'ic up/down countr preset 16tssop - CD40192BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BPWR-ND.
Send this link via E-Mail
Help With This Screen
