IC PAR-LOAD 8B SHFT REG 16TSSOP - SN74LV165AMPWREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19443-1-ND |
1 25 100 250 500 1000 |
2.77000 2.21400 1.72200 1.63592 1.59900 1.56825 |
Extended Price
2.77 55.35 172.20 408.98 799.50 1568.25 |
| Manufacturer Part Number | SN74LV165AMPWREP | |||
| Description | IC PAR-LOAD 8B SHFT REG 16TSSOP | |||
| Quantity Available | 1883 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV165AMPWREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Parallel or Serial to Serial |
| Number of Elements | 1 |
| Number of Bits per Element | 8 |
| Output Type | Differential |
| Series | 74LV |
| Voltage - Supply | 2 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV165AMPWREP SN74LV165AMPWREP 296 19443 1 ND 296194431ND 296-19443-1 |
SN74LV165AMPWREP Specification Sheet
IC PAR-LOAD 8B SHFT REG 16TSSOP - SN74LV165AMPWREP (296-19443-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PAR-LOAD 8B SHFT REG 16TSSOP - SN74LV165AMPWREP
Order 'ic par-load 8b shft reg 16tssop - SN74LV165AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19443-1-ND.
IC PAR-LOAD 8B SHFT REG 16TSSOP - SN74LV165AMPWREP
Order 'ic par-load 8b shft reg 16tssop - SN74LV165AMPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19443-2-ND.
IC PAR-LOAD 8B SHFT REG 16TSSOP - SN74LV165AMPWREP
Order 'ic par-load 8b shft reg 16tssop - SN74LV165AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19443-6-ND.
IC PAR-LD 8BIT SHIFT REG 16-DIP - SN74LS165AN
Order 'ic par-ld 8bit shift reg 16-dip - SN74LS165AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14885-5-ND.
IC PAR-LOAD SHIFT REGIST 16-SSOP - SN74ALS166DBR
Order 'ic par-load shift regist 16-ssop - SN74ALS166DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5027-1-ND.
IC PAR-LOAD SHIFT REGIST 16-SSOP - SN74ALS166DBR
Order 'ic par-load shift regist 16-ssop - SN74ALS166DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5027-2-ND.
IC PAR-LOAD SHIFT REGIST 16-SSOP - SN74ALS166DBR
Order 'ic par-load shift regist 16-ssop - SN74ALS166DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5027-6-ND.
IC DUAL 64ST STAT SHFT REG 16DIP - CD4517BEE4
Order 'ic dual 64st stat shft reg 16dip - CD4517BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4517BEE4-ND.
IC PAR-LD 8BIT SHIFT REG 16-DIP - SN74LS165ANE4
Order 'ic par-ld 8bit shift reg 16-dip - SN74LS165ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS165ANE4-ND.
IC 8BIT PAR LOAD SHFT REG 16SOIC - SN74LV165AD
Order 'ic 8bit par load shft reg 16soic - SN74LV165AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1681-5-ND.
IC SHFT REG PAR-LD 8BIT 16-TVSOP - SN74LV165ADGVR
Order 'ic shft reg par-ld 8bit 16-tvsop - SN74LV165ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14316-1-ND.
IC SHFT REG PAR-LD 8BIT 16-TVSOP - SN74LV165ADGVR
Order 'ic shft reg par-ld 8bit 16-tvsop - SN74LV165ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14316-2-ND.
IC SHFT REG PAR-LD 8BIT 16-TVSOP - SN74LV165ADGVR
Order 'ic shft reg par-ld 8bit 16-tvsop - SN74LV165ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14316-6-ND.
IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR
Order 'ic 8bit prl load shft reg 16soic - SN74LV165ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1681-1-ND.
IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR
Order 'ic 8bit prl load shft reg 16soic - SN74LV165ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1681-2-ND.
Send this link via E-Mail
Help With This Screen