IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1681-6-ND |
1 25 100 250 500 1000 |
.88000 .66000 .49500 .36520 .30800 .29260 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 |
| Manufacturer Part Number | SN74LV165ADR | |||
| Description | IC 8BIT PRL LOAD SHFT REG 16SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV165ADR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Parallel or Serial to Serial |
| Number of Elements | 1 |
| Number of Bits per Element | 8 |
| Output Type | Differential |
| Series | 74LV |
| Voltage - Supply | 2 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV165ADR SN74LV165ADR 296 1681 6 ND 29616816ND 296-1681-6 |
SN74LV165ADR Specification Sheet
IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR (296-1681-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR
Order 'ic 8bit prl load shft reg 16soic - SN74LV165ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1681-1-ND.
IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR
Order 'ic 8bit prl load shft reg 16soic - SN74LV165ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1681-2-ND.
IC 8BIT PRL LOAD SHFT REG 16SOIC - SN74LV165ADR
Order 'ic 8bit prl load shft reg 16soic - SN74LV165ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1681-6-ND.
IC 8BIT PAR LOAD SHFT REG 16SOIC - SN74LV165AD
Order 'ic 8bit par load shft reg 16soic - SN74LV165AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1681-5-ND.
IC DUAL STATIC SHFT REG 16SOIC - CD74HC4015ME4
Order 'ic dual static shft reg 16soic - CD74HC4015ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4015ME4-ND.
IC DUAL STATIC SHFT REG 16SOIC - CD74HC4015M
Order 'ic dual static shft reg 16soic - CD74HC4015M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4015M-ND.
IC BI-DIR UNIV SHIFT REG 16SOIC - SN74LS194ADR
Order 'ic bi-dir univ shift reg 16soic - SN74LS194ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS194ADR-ND.
IC BI-DIR UNIV SHIFT REG 16SOIC - SN74LS194ADRE4
Order 'ic bi-dir univ shift reg 16soic - SN74LS194ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS194ADRE4-ND.
IC 8BIT BIN COUNT W/REG 16-SOIC - SN74LS590DR
Order 'ic 8bit bin count w/reg 16-soic - SN74LS590DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS590DR-ND.
IC 8BIT BIN COUNT W/REG 16-SOIC - SN74LS590DRE4
Order 'ic 8bit bin count w/reg 16-soic - SN74LS590DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS590DRE4-ND.
IC 8BIT BIN COUNT W/REG 16-SO - SN74LS590NSR
Order 'ic 8bit bin count w/reg 16-so - SN74LS590NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS590NSR-ND.
IC 8BIT BIN COUNT W/REG 16-SO - SN74LS590NSRE4
Order 'ic 8bit bin count w/reg 16-so - SN74LS590NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS590NSRE4-ND.
IC 8BIT BIN COUNT W/REG 16-SOIC - SN74LS592DR
Order 'ic 8bit bin count w/reg 16-soic - SN74LS592DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS592DR-ND.
IC 8BIT BIN COUNT W/REG 16-SOIC - SN74LS592DRE4
Order 'ic 8bit bin count w/reg 16-soic - SN74LS592DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS592DRE4-ND.
IC 8BIT BIN COUNT W/REG 16-SO - SN74LS592NSR
Order 'ic 8bit bin count w/reg 16-so - SN74LS592NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS592NSR-ND.
Send this link via E-Mail
Help With This Screen