IC BNRY COUNTR/DIV 14STG 16TSSOP - CD4060BPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14119-1-ND |
1 25 100 250 500 |
.55000 .44000 .33000 .23100 .18260 |
Extended Price
0.55 11.00 33.00 57.75 91.30 |
| Manufacturer Part Number | CD4060BPWR | |||
| Description | IC BNRY COUNTR/DIV 14STG 16TSSOP | |||
| Quantity Available | 2759 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4060BPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Negative Edge |
| Series | CD4000B |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Reset | Asynchronous |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4060BPWR CD4060BPWR 296 14119 1 ND 296141191ND 296-14119-1 |
CD4060BPWR Specification Sheet
IC BNRY COUNTR/DIV 14STG 16TSSOP - CD4060BPWR (296-14119-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC BNRY COUNTR/DIV 14STG 16TSSOP - CD4060BPWR
Order 'ic bnry countr/div 14stg 16tssop - CD4060BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14119-1-ND.
IC BNRY COUNTR/DIV 14STG 16TSSOP - CD4060BPWR
Order 'ic bnry countr/div 14stg 16tssop - CD4060BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14119-6-ND.
IC BNRY COUNTR/DIV 14STG 16TSSOP - CD4060BPWR
Order 'ic bnry countr/div 14stg 16tssop - CD4060BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14119-2-ND.
IC BNRY COUNTR/DIV 14STG 16-DIP - CD4060BE
Order 'ic bnry countr/div 14stg 16-dip - CD4060BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2060-5-ND.
IC 6CH GAMM CORRECT BUFF 16TSSOP - BUF06703PWR
Order 'ic 6ch gamm correct buff 16tssop - BUF06703PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15207-1-ND.
IC 6CH GAMM CORRECT BUFF 16TSSOP - BUF06703PWR
Order 'ic 6ch gamm correct buff 16tssop - BUF06703PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15207-6-ND.
IC ADC 12BIT 50KSPS 8CH 16TSSOP - ADS7828E/250
Order 'ic adc 12bit 50ksps 8ch 16tssop - ADS7828E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12402-1-ND.
IC ADC 12BIT 50KSPS 8CH 16TSSOP - ADS7828E/250
Order 'ic adc 12bit 50ksps 8ch 16tssop - ADS7828E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12402-6-ND.
IC TOUCH SCREEN CTRLR LV 16TSSOP - TSC2046IPWR
Order 'ic touch screen ctrlr lv 16tssop - TSC2046IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15049-1-ND.
IC TOUCH SCREEN CTRLR LV 16TSSOP - TSC2046IPWR
Order 'ic touch screen ctrlr lv 16tssop - TSC2046IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15049-6-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13100-1-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13100-6-ND.
IC HEX BUFF/LINEDRVR 3ST 16TSSOP - SN74AHCT367PWR
Order 'ic hex buff/linedrvr 3st 16tssop - SN74AHCT367PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4736-1-ND.
IC HEX BUFF/LINEDRVR 3ST 16TSSOP - SN74AHCT367PWR
Order 'ic hex buff/linedrvr 3st 16tssop - SN74AHCT367PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4736-6-ND.
Send this link via E-Mail
Help With This Screen