IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Digi-Reel® 3 V ~ 18 V CD40192BNSR
| Digi-Key Part Number | 296-14096-6-ND |
1 25 100 250 500 |
.56000 .42000 .31500 .23240 .19600 |
Extended Price
0.56 10.50 31.50 58.10 98.00 |
| Manufacturer Part Number | CD40192BNSR | |||
| Description | IC UP/DOWN COUNTR PRESET 16-SOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD40192BNSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | BCD Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Reset | Asynchronous |
| Packaging | Digi-Reel® |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 5.5MHz |
| Timing | Synchronous |
| Drawing Number | 296; 4040062; NS; 14, 16, 20, 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD40192BNSR CD40192BNSR 296 14096 6 ND 296140966ND 296-14096-6 |
CD40192BNSR Specification Sheet
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR (296-14096-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Digi-Reel® 3 V ~ 18 V CD40192BNSRIC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-1-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14096-6-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSR
Order 'ic up/down countr preset 16-sop - CD40192BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14096-2-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSRE4
Order 'ic up/down countr preset 16-sop - CD40192BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BNSRE4-ND.
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSRE4
Order 'ic up/down countr binary 16-sop - CD40193BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSRE4-ND.
IC UP/DOWN COUNTR PRESET 16-SOP - CD40192BNSRG4
Order 'ic up/down countr preset 16-sop - CD40192BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BNSRG4-ND.
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSRG4
Order 'ic up/down countr binary 16-sop - CD40193BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSRG4-ND.
IC UP/DOWN COUNTR PRESET 16-DIP - CD40192BE
Order 'ic up/down countr preset 16-dip - CD40192BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3509-5-ND.
IC UP/DOWN COUNTR PRESET 16-DIP - CD40192BEE4
Order 'ic up/down countr preset 16-dip - CD40192BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BEE4-ND.
IC UP/DOWN COUNTR BINARY 16-SOP - CD40193BNSR
Order 'ic up/down countr binary 16-sop - CD40193BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40193BNSR-ND.
IC UP/DOWN COUNTR BINARY 16TSSOP - CD40193BPWR
Order 'ic up/down countr binary 16tssop - CD40193BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14253-1-ND.
IC UP/DOWN COUNTR BINARY 16TSSOP - CD40193BPWR
Order 'ic up/down countr binary 16tssop - CD40193BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14253-6-ND.
IC UP/DOWN COUNTR BINARY 16-DIP - CD40193BE
Order 'ic up/down countr binary 16-dip - CD40193BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3510-5-ND.
IC UP/DOWN COUNTR PRESET 16TSSOP - CD40192BPW
Order 'ic up/down countr preset 16tssop - CD40192BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BPW-ND.
IC UP/DOWN COUNTR PRESET 16TSSOP - CD40192BPWE4
Order 'ic up/down countr preset 16tssop - CD40192BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BPWE4-ND.
Options for Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Digi-Reel® 3 V ~ 18 V CD40192BNSR
Send this link via E-Mail
Help With This Screen
