IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Digi-Reel® 3 V ~ 18 V CD4017BNSR
| Digi-Key Part Number | 296-14094-6-ND |
1 25 100 250 500 |
.50000 .40000 .30000 .21000 .16600 |
Extended Price
0.50 10.00 30.00 52.50 83.00 |
| Manufacturer Part Number | CD4017BNSR | |||
| Description | IC 10-OUT DECADE COUNTER 16-SOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4017BNSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Counter, Decade |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 10 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Reset | Asynchronous |
| Packaging | Digi-Reel® |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 5.5MHz |
| Timing | Synchronous |
| Drawing Number | 296; 4040062; NS; 14, 16, 20, 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4017BNSR CD4017BNSR 296 14094 6 ND 296140946ND 296-14094-6 |
CD4017BNSR Specification Sheet
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR (296-14094-6-ND)
Related parts Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Digi-Reel® 3 V ~ 18 V CD4017BNSRIC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Order 'ic 10-out decade counter 16-sop - CD4017BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14094-1-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Order 'ic 10-out decade counter 16-sop - CD4017BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14094-6-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSR
Order 'ic 10-out decade counter 16-sop - CD4017BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14094-2-ND.
IC 10-OUT DECADE COUNTER 16TSSOP - CD4017BPWR
Order 'ic 10-out decade counter 16tssop - CD4017BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14252-1-ND.
IC 10-OUT DECADE COUNTER 16TSSOP - CD4017BPWR
Order 'ic 10-out decade counter 16tssop - CD4017BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14252-6-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSRE4
Order 'ic 10-out decade counter 16-sop - CD4017BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BNSRE4-ND.
IC 10-OUT DECADE COUNTER 16-SOP - CD4017BNSRG4
Order 'ic 10-out decade counter 16-sop - CD4017BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BNSRG4-ND.
IC 4BIT PROG SYNC COUNTER 16-SOP - CD40161BNSR
Order 'ic 4bit prog sync counter 16-sop - CD40161BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14091-1-ND.
IC 4BIT PROG SYNC COUNTER 16-SOP - CD40161BNSR
Order 'ic 4bit prog sync counter 16-sop - CD40161BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14091-6-ND.
IC DATA SELECT/MUX DUAL 16-SOP - SN74F153NSR
Order 'ic data select/mux dual 16-sop - SN74F153NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13184-1-ND.
IC DATA SELECT/MUX DUAL 16-SOP - SN74F153NSR
Order 'ic data select/mux dual 16-sop - SN74F153NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13184-6-ND.
IC TIRIS RF-MODULE AUTO 16-SOP - CF45538NSRG4
Order 'ic tiris rf-module auto 16-sop - CF45538NSRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1117-1-ND.
IC TIRIS RF-MODULE AUTO 16-SOP - CF45538NSRG4
Order 'ic tiris rf-module auto 16-sop - CF45538NSRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1117-6-ND.
IC 10-OUT DECADE COUNTER 16-DIP - CD4017BE
Order 'ic 10-out decade counter 16-dip - CD4017BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2037-5-ND.
IC 10-OUT DECADE COUNTER 16-DIP - CD4017BEE4
Order 'ic 10-out decade counter 16-dip - CD4017BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4017BEE4-ND.
Options for Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Digi-Reel® 3 V ~ 18 V CD4017BNSR
Send this link via E-Mail
Help With This Screen
