Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD4040BPWR
IC 12BIT BIN RIP COUNTER 16TSSOP - CD4040BPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12761-1-ND |
1 25 100 250 500 1000 |
.61000 .42360 .36300 .31352 .26950 .20900 |
Extended Price
0.61 10.59 36.30 78.38 134.75 209.00 |
| Manufacturer Part Number | CD4040BPWR | |||
| Description | IC 12BIT BIN RIP COUNTER 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4040BPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Negative Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 12 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Reset | Asynchronous |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 12MHz |
| Timing | - |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4040BPWR CD4040BPWR 296 12761 1 ND 296127611ND 296-12761-1 |
CD4040BPWR Specification Sheet
IC 12BIT BIN RIP COUNTER 16TSSOP - CD4040BPWR (296-12761-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD4040BPWRTexas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD4040BPWR
Order 'ic 12bit bin rip counter 16tssop - CD4040BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12761-1-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Digi-Reel® 3 V ~ 18 V CD4040BPWR
Order 'ic 12bit bin rip counter 16tssop - CD4040BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12761-6-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD4040BPWR
Order 'ic 12bit bin rip counter 16tssop - CD4040BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12761-2-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD4040BNSR
Order 'ic 12bit bin rippl counter 16sop - CD4040BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13770-1-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Digi-Reel® 3 V ~ 18 V CD4040BNSR
Order 'ic 12bit bin rippl counter 16sop - CD4040BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13770-6-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4040BPWG4
Order 'ic 12bit bin rpl counter 16tssop - CD4040BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BPWG4-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD4040BPWRG4
Order 'ic 12bit bin rpl counter 16tssop - CD4040BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BPWRG4-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Cut Tape (CT) 3 V ~ 18 V CD4017BPWR
Order 'ic 10-out decade counter 16tssop - CD4017BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14252-1-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Digi-Reel® 3 V ~ 18 V CD4017BPWR
Order 'ic 10-out decade counter 16tssop - CD4017BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14252-6-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD4029BPWR
Order 'ic preset up/dwn counter 16tssop - CD4029BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17105-1-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Digi-Reel® 3 V ~ 18 V CD4029BPWR
Order 'ic preset up/dwn counter 16tssop - CD4029BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17105-6-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD4040BNSR
Order 'ic 12bit bin rippl counter 16sop - CD4040BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13770-2-ND.
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4040BE
Order 'ic 12bit bin rippl counter 16dip - CD4040BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2048-5-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 2 V ~ 6 V CD74HC93M96
Order 'ic counter 4-bit bin rip 14-soic - CD74HC93M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9243-1-ND.
Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Digi-Reel® 2 V ~ 6 V CD74HC93M96
Order 'ic counter 4-bit bin rip 14-soic - CD74HC93M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9243-6-ND.
Options for Texas Instruments (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V CD4040BPWR
Send this link via E-Mail
Help With This Screen
