47 UFD @ 10 VDC PANASONIC Z - ECE-A10Z47 - Capacitors
| Digi-Key Part Number | P6608-ND |
1 10 100 500 1000 5000 10000 25000 |
.36000 .26300 .18760 .13508 .10500 .09800 .09400 .09000 |
Extended Price
0.36 2.63 18.76 67.54 105.00 490.00 940.00 2250.00 |
| Manufacturer Part Number | ECE-A10Z47 | |||
| Description | 47 UFD @ 10 VDC PANASONIC Z | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-A10Z47 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | - |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | - |
| Package / Case | - |
| Packaging | - |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A10Z47 ECEA10Z47 P6608 ND P6608ND P6608 |
ECE-A10Z47 Specification Sheet
47 UFD @ 10 VDC PANASONIC Z - ECE-A10Z47 (P6608-ND) - Capacitors
Related parts Capacitors :47 UFD @ 10 VDC PANASONIC Z - ECE-A10Z47
Order '47 ufd @ 10 vdc panasonic z - ECE-A10Z47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6608-ND.
22 UFD @ 10 VDC PANASONIC Z - ECE-A10Z22
Order '22 ufd @ 10 vdc panasonic z - ECE-A10Z22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6606-ND.
33 UFD @ 10 VDC PANASONIC Z - ECE-A10Z33
Order '33 ufd @ 10 vdc panasonic z - ECE-A10Z33' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6607-ND.
100 UFD @ 10 VDC PANASONIC Z - ECE-A10Z100
Order '100 ufd @ 10 vdc panasonic z - ECE-A10Z100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6609-ND.
220 UFD @ 10 VDC PANASONIC Z - ECE-A10Z220
Order '220 ufd @ 10 vdc panasonic z - ECE-A10Z220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6610-ND.
330 UFD @ 10 VDC PANASONIC Z - ECE-A10Z330
Order '330 ufd @ 10 vdc panasonic z - ECE-A10Z330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6611-ND.
1000 UFD @ 35 VDC ELECT CAP - ECE-T35R102SW
Order '1000 ufd @ 35 vdc elect cap - ECE-T35R102SW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6511-ND.
10 UFD @ 16 VDC PANASONIC Z - ECE-A16Z10
Order '10 ufd @ 16 vdc panasonic z - ECE-A16Z10' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6616-ND.
220 UFD @ 6.3 VDC PANASONIC Z - ECE-A6Z220
Order '220 ufd @ 6.3 vdc panasonic z - ECE-A6Z220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6601-ND.
330 UFD @ 6.3 VDC PANASONIC Z - ECE-A6Z330
Order '330 ufd @ 6.3 vdc panasonic z - ECE-A6Z330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6602-ND.
470 UFD @ 6.3 VDC PANASONIC Z - ECE-A6Z470
Order '470 ufd @ 6.3 vdc panasonic z - ECE-A6Z470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6603-ND.
1000 UFD @ 6.3 VDC PANASONIC Z - ECE-A6Z1000
Order '1000 ufd @ 6.3 vdc panasonic z - ECE-A6Z1000' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6604-ND.
2200 UFD @ 6.3 VDC PANASONIC Z - ECE-A6Z2200
Order '2200 ufd @ 6.3 vdc panasonic z - ECE-A6Z2200' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6605-ND.
6.8 UFD @ 16 VDC PANASONIC Z - ECE-A16Z6R8
Order '6.8 ufd @ 16 vdc panasonic z - ECE-A16Z6R8' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6615-ND.
470 UFD @ 10VDC PANASONIC Z - ECE-A10Z470
Order '470 ufd @ 10vdc panasonic z - ECE-A10Z470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6612-ND.
Send this link via E-Mail
Help With This Screen