IC COMPARATOR 8-BIT 20-DIP - 74AC521PC
| Digi-Key Part Number | 74AC521PC-ND |
450 |
.26560 |
Extended Price
119.52 |
| Manufacturer Part Number | 74AC521PC | |||
| Description | IC COMPARATOR 8-BIT 20-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC521PC |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Logic Family | * |
| Number of Bits | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Delay Time - Propagation | * |
| Output Transistion Time | * |
| Capacitance - Input | * |
| Package / Case | * |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC521PC 74AC521PC |
74AC521PC Specification Sheet
IC COMPARATOR 8-BIT 20-DIP - 74AC521PC (74AC521PC-ND)
Related parts :IC COMPARATOR 8-BIT 20-DIP - 74AC521PC
Order 'ic comparator 8-bit 20-dip - 74AC521PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC521PC-ND.
IC COMPARATOR 8-BIT 20-SOIC - 74AC521SC
Order 'ic comparator 8-bit 20-soic - 74AC521SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC521SC-ND.
IC COMPARATOR ID 8-BIT 20-DIP - 74F521PC
Order 'ic comparator id 8-bit 20-dip - 74F521PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F521PC-ND.
IC COMPARATOR ID 8BIT 20-DIP - 74ACT520PC
Order 'ic comparator id 8bit 20-dip - 74ACT520PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT520PC-ND.
IC COMPARATOR IDENT 8BIT 20-DIP - 74ACT521PC
Order 'ic comparator ident 8bit 20-dip - 74ACT521PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT521PC-ND.
IC COMPARATOR IDENT 8BIT 20-DIP - DM74ALS520N
Order 'ic comparator ident 8bit 20-dip - DM74ALS520N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS520N-ND.
IC COMPARATOR IDENT 8BIT 20-DIP - DM74ALS521N
Order 'ic comparator ident 8bit 20-dip - DM74ALS521N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS521N-ND.
IC COMPARATOR MAGN 8BIT 20-DIP - MM74HC688N
Order 'ic comparator magn 8bit 20-dip - MM74HC688N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC688N-ND.
IC COMPARATOR REGIS 8BIT 20-DIP - 74F524PC
Order 'ic comparator regis 8bit 20-dip - 74F524PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F524PC-ND.
IC COMPARATOR DUAL HS 14-DIP - LM319N
Order 'ic comparator dual hs 14-dip - LM319N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM319N-ND.
IC COMPARATOR ID 8-BIT 20-SOIC - 74F521SC
Order 'ic comparator id 8-bit 20-soic - 74F521SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F521SC-ND.
IC COMPARATOR DUAL HS 14-DIP - KA319
Order 'ic comparator dual hs 14-dip - KA319' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA319-ND.
IC COMPARATOR DL -40-85 C 8-DIP - LM2903N
Order 'ic comparator dl -40-85 c 8-dip - LM2903N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM2903NFS-ND.
IC COMPARATOR DUAL DIFF 8-DIP - LM293AN
Order 'ic comparator dual diff 8-dip - LM293AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM293AN-ND.
IC COMPARATOR SGL 0-70DEG 8-DIP - LM311N
Order 'ic comparator sgl 0-70deg 8-dip - LM311N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM311NFS-ND.
Send this link via E-Mail
Help With This Screen