CAPACITOR 27000UF 25V ELEC TSHA - ECO-S1EA273EA - Capacitors
| Digi-Key Part Number | P6593-ND |
1 10 50 200 600 1000 2600 5000 |
6.56000 5.55500 3.99760 2.99820 2.79832 2.68300 2.63000 2.57700 |
Extended Price
6.56 55.55 199.88 599.64 1678.99 2683.00 6838.00 12885.00 |
| Manufacturer Part Number | ECO-S1EA273EA | |||
| Description | CAPACITOR 27000UF 25V ELEC TSHA | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1EA273EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 27000µF |
| ESR (Equivalent Series Resistance) | 21.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 1.772" H (35.00mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1EA273EA ECOS1EA273EA P6593 ND P6593ND P6593 |
ECO-S1EA273EA Specification Sheet
CAPACITOR 27000UF 25V ELEC TSHA - ECO-S1EA273EA (P6593-ND) - Capacitors
Related parts Capacitors :CAPACITOR 27000UF 25V ELEC TSHA - ECO-S1EA273EA
Order 'capacitor 27000uf 25v elec tsha - ECO-S1EA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6593-ND.
CAPACITOR 4700UF 25V ELEC TSHA - ECO-S1EA472BA
Order 'capacitor 4700uf 25v elec tsha - ECO-S1EA472BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6566-ND.
CAPACITOR 5600UF 25V ELEC TSHA - ECO-S1EA562AA
Order 'capacitor 5600uf 25v elec tsha - ECO-S1EA562AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6567-ND.
CAPACITOR 6800UF 25V ELEC TSHA - ECO-S1EA682AA
Order 'capacitor 6800uf 25v elec tsha - ECO-S1EA682AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6569-ND.
CAPACITOR 6800UF 25V ELEC TSHA - ECO-S1EA682CA
Order 'capacitor 6800uf 25v elec tsha - ECO-S1EA682CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6570-ND.
CAPACITOR 8200UF 25V ELEC TSHA - ECO-S1EA822BA
Order 'capacitor 8200uf 25v elec tsha - ECO-S1EA822BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6571-ND.
CAPACITOR 8200UF 25V ELEC TSHA - ECO-S1EA822DA
Order 'capacitor 8200uf 25v elec tsha - ECO-S1EA822DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6572-ND.
CAPACITOR 10000UF 25V ELEC TSHA - ECO-S1EA103BA
Order 'capacitor 10000uf 25v elec tsha - ECO-S1EA103BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6573-ND.
CAPACITOR 10000UF 25V ELEC TSHA - ECO-S1EA103DA
Order 'capacitor 10000uf 25v elec tsha - ECO-S1EA103DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6574-ND.
CAPACITOR 12000UF 25V ELEC TSHA - ECO-S1EA123BA
Order 'capacitor 12000uf 25v elec tsha - ECO-S1EA123BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6575-ND.
CAPACITOR 12000UF 25V ELEC TSHA - ECO-S1EA123EA
Order 'capacitor 12000uf 25v elec tsha - ECO-S1EA123EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6576-ND.
CAPACITOR 15000UF 25V ELEC TSHA - ECO-S1EA153CA
Order 'capacitor 15000uf 25v elec tsha - ECO-S1EA153CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6577-ND.
CAPACITOR 15000UF 25V ELEC TSHA - ECO-S1EA153EA
Order 'capacitor 15000uf 25v elec tsha - ECO-S1EA153EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6578-ND.
CAPACITOR 18000UF 25V ELEC TSHA - ECO-S1EA183EA
Order 'capacitor 18000uf 25v elec tsha - ECO-S1EA183EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6590-ND.
CAPACITOR 22000UF 25V ELEC TSHA - ECO-S1EA223DA
Order 'capacitor 22000uf 25v elec tsha - ECO-S1EA223DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6591-ND.
Send this link via E-Mail
Help With This Screen
