IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G126CEX - Integrated Circuits (ICs)
| Digi-Key Part Number | PI74STX1G126CEXCT-ND |
1 25 100 |
.54000 .40520 .31500 |
Extended Price
0.54 10.13 31.50 |
| Manufacturer Part Number | PI74STX1G126CEX | |||
| Description | IC BUFF TRI-ST HIGH SPEED SC705 | |||
| Quantity Available | 2483 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI74STX1G126CEX |
| Vendor | Pericom (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353 |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 32mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI74STX1G126CEX PI74STX1G126CEX PI74STX1G126CEXCT ND PI74STX1G126CEXCTND PI74STX1G126CEXCT |
PI74STX1G126CEX Specification Sheet
IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G126CEX (PI74STX1G126CEXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G126CEX
Order 'ic buff tri-st high speed sc705 - PI74STX1G126CEX' online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI74STX1G126CEXCT-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G125CX
Order 'ic buff tri-st high speed sc705 - PI74STX1G125CX' online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI74STX1G125CXCT-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G126CEX
Order 'ic buff tri-st high speed sc705 - PI74STX1G126CEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74STX1G126CEXTR-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G126CX
Order 'ic buff tri-st high speed sc705 - PI74STX1G126CX' online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI74STX1G126CXCT-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74ST1G125CEX
Order 'ic buff tri-st high speed sc705 - PI74ST1G125CEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ST1G125CEX-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74ST1G126CEX
Order 'ic buff tri-st high speed sc705 - PI74ST1G126CEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ST1G126CEX-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G125CX
Order 'ic buff tri-st high speed sc705 - PI74STX1G125CX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74STX1G125CXTR-ND.
IC BUFF TRI-ST HIGH SPEED SC705 - PI74STX1G126CX
Order 'ic buff tri-st high speed sc705 - PI74STX1G126CX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74STX1G126CXTR-ND.
IC BUFF TRI-ST HIGH SPEED SOT235 - PI74ST1G125TEX
Order 'ic buff tri-st high speed sot235 - PI74ST1G125TEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ST1G125TEX-ND.
IC BUFF TRI-ST HIGH SPEED SOT235 - PI74STX1G126TEX
Order 'ic buff tri-st high speed sot235 - PI74STX1G126TEX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74STX1G126TEX-ND.
IC BUFF TRI-ST ULP-A SC705 - NC7SV126P5X
Order 'ic buff tri-st ulp-a sc705 - NC7SV126P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV126P5X-ND.
IC BUFF TRI-ST ULP-A SC705 - NC7SV34P5X
Order 'ic buff tri-st ulp-a sc705 - NC7SV34P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV34P5X-ND.
IC BUS BUFF TRI-ST N-INV SC705 - SN74LVC1G125DCKR
Order 'ic bus buff tri-st n-inv sc705 - SN74LVC1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11604-1-ND.
IC BUS BUFF TRI-ST N-INV SC705 - SN74LVC1G125DCKR
Order 'ic bus buff tri-st n-inv sc705 - SN74LVC1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11604-6-ND.
IC BUS BUFF TRI-ST N-INV SC705 - SN74LVC1G126DCKR
Order 'ic bus buff tri-st n-inv sc705 - SN74LVC1G126DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11606-1-ND.
Send this link via E-Mail
Help With This Screen
