Keywords:





IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE - Integrated Circuits (ICs)

Digi-Key Part Number PI74LPT16244AE-ND
Price Break
39
Unit Price
1.54410
Extended Price
60.22
Manufacturer Part NumberPI74LPT16244AE
DescriptionIC BUFF DVR 16BIT N-INV 48TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPI74LPT16244AE
VendorPericom
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Package / Case48-TSSOP
PackagingTube
Mounting TypeSurface Mount
Number of Bits per Element4
Number of Elements4 - Quad
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.7 V ~ 3.6 V
Current - Output High, Low60mA, 90mA
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI74LPT16244AE
PI74LPT16244AE

PI74LPT16244AE Specification Sheet

Image of IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE

IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE (PI74LPT16244AE-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162244ATAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162244ATAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244ATAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162244ATA
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162244ATA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244ATA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162244TAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162244TAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244TAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244ATAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT16244ATAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244ATAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244CTAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT16244CTAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244CTAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244TAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT16244TAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244TAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162541ATA
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162541ATA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162541ATA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT163244AA
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT163244AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT163244AA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LCX16244AE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74LCX16244AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LCX16244AE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16240AA
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16240AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16240AA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244AAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AA
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244CAE
 Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244CAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244CAE-ND.
IC BUFF/DVR 16BIT N-INV 48TSSOP - 74FCT162244CTPACT
 Order 'ic buff/dvr 16bit n-inv 48tssop - 74FCT162244CTPACT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14296-1-ND.

Send this link via E-Mail
Help With This Screen

IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AAE Next: IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244CAE
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE