IC OCT BUFF/LINE DRIVER 20 QSOP - PI74FCT241ATQ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PI74FCT241ATQ-ND |
220 |
.61200 |
Extended Price
134.64 |
| Manufacturer Part Number | PI74FCT241ATQ | |||
| Description | IC OCT BUFF/LINE DRIVER 20 QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PI74FCT241ATQ |
| Vendor | Pericom Semiconductor Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SSOP |
| Logic Family | 74FCT |
| Type | Buffer/Driver, Non-Inverting |
| Number of Elements | 2 [Nom] |
| Number of Bits per Bus | 4 [Nom] |
| Number of Bits | 8 b [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, High | 15.0 mA [Max] |
| Output Current, Low | 64.0 mA [Max] |
| Packaging | Bulk |
| Quiescent Current (25ºC) | 500.5 µA [Max] |
| Quiescent Current (25ºC) | 100.0 nA [Typ] |
| Supply Voltage | 4.75 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Output Type | Tri-State |
| Temperature Grade | Industrial |
| Max Propagation Delay (25ºC) | 4.8 ns @ 5.0 V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PI74FCT241ATQ PI74FCT241ATQ |
PI74FCT241ATQ Specification Sheet
IC OCT BUFF/LINE DRIVER 20 QSOP - PI74FCT241ATQ (PI74FCT241ATQ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OCT BUFF/LINE DRIVER 20 QSOP - PI74FCT241ATQ
Order 'ic oct buff/line driver 20 qsop - PI74FCT241ATQ' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT241ATQ-ND.
IC OCT BUFF/LINE DRIVER 20 QSOP - PI74FCT2244ATQ
Order 'ic oct buff/line driver 20 qsop - PI74FCT2244ATQ' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT2244ATQ-ND.
IC OCT BUFF/LINE DRIVER 20 QSOP - PI74FCT244ATQE
Order 'ic oct buff/line driver 20 qsop - PI74FCT244ATQE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244ATQE-ND.
IC OCT BUFF/LINE DRIVER 20 QSOP - PI74FCT244ATQ
Order 'ic oct buff/line driver 20 qsop - PI74FCT244ATQ' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244ATQ-ND.
IC OCT BUFF/LINE DRIVER 20 SOIC - PI74FCT2244ATS
Order 'ic oct buff/line driver 20 soic - PI74FCT2244ATS' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT2244ATS-ND.
IC OCT BUFF/LINE DRIVER 20 SOIC - PI74FCT241ATS
Order 'ic oct buff/line driver 20 soic - PI74FCT241ATS' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT241ATS-ND.
IC OCT BUFF/LINE DRIVER 20 SOIC - PI74FCT244ATSE
Order 'ic oct buff/line driver 20 soic - PI74FCT244ATSE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244ATSE-ND.
IC OCT BUFF/LINE DRIVER 20 SOIC - PI74FCT244ATS
Order 'ic oct buff/line driver 20 soic - PI74FCT244ATS' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244ATS-ND.
IC INV OCT BUFF/LINE DRV 20 QSOP - PI74FCT240ATQ
Order 'ic inv oct buff/line drv 20 qsop - PI74FCT240ATQ' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT240ATQ-ND.
IC OCTAL BUFF/LINE DVR 20-QSOP - PI74FCT244CTQE
Order 'ic octal buff/line dvr 20-qsop - PI74FCT244CTQE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244CTQE-ND.
IC OCTAL BUFF/LINE DVR 20-QSOP - PI74FCT244DTQE
Order 'ic octal buff/line dvr 20-qsop - PI74FCT244DTQE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244DTQE-ND.
IC OCTAL BUFF/LINE DVR 20-QSOP - PI74FCT244TQE
Order 'ic octal buff/line dvr 20-qsop - PI74FCT244TQE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT244TQE-ND.
IC OCTAL BUFF/LINE DVR 20-QSOP - PI74FCT541TQE
Order 'ic octal buff/line dvr 20-qsop - PI74FCT541TQE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT541TQE-ND.
IC OCTAL BUFF/LINE DRV 20 QSOP - PI74LPT244AQ
Order 'ic octal buff/line drv 20 qsop - PI74LPT244AQ' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74LPT244AQ-ND.
IC OCTAL BUFF/LINE DVR 20-QSOP - PI74LPT244CQE
Order 'ic octal buff/line dvr 20-qsop - PI74LPT244CQE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74LPT244CQE-ND.
Send this link via E-Mail
Help With This Screen