IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT16244CTVE
Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V PI74FCT16244CTVE
| Digi-Key Part Number | PI74FCT16244CTVE-ND |
4020 |
1.28000 |
Extended Price
5145.60 |
| Manufacturer Part Number | PI74FCT16244CTVE | |||
| Description | IC BUFF DVR 16BIT N-INV 48SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI74FCT16244CTVE |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 48-SSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI74FCT16244CTVE PI74FCT16244CTVE |
PI74FCT16244CTVE Specification Sheet
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT16244CTVE (PI74FCT16244CTVE-ND)
Related parts Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V PI74FCT16244CTVEIC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT16244CTVE
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT16244CTVE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244CTVE-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT162244ATVE
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT162244ATVE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244ATVE-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT162244ATV
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT162244ATV' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244ATV-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT162244TVE
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT162244TVE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244TVE-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT16244ATVE
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT16244ATVE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244ATVE-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT16244TVE
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT16244TVE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244TVE-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT162541ATV
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT162541ATV' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162541ATV-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT163244AV
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT163244AV' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT163244AV-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74FCT16541ATV
Order 'ic buff dvr 16bit n-inv 48ssop - PI74FCT16541ATV' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16541ATV-ND.
IC BUFF DVR 16BIT N-INV 48SSOP - PI74LPT16244AV
Order 'ic buff dvr 16bit n-inv 48ssop - PI74LPT16244AV' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AV-ND.
IC BUFF/DVR 16BIT N-INV 48SSOP - 74FCT162244ATPVCT
Order 'ic buff/dvr 16bit n-inv 48ssop - 74FCT162244ATPVCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14458-1-ND.
IC BUFF/DVR 16BIT N-INV 48SSOP - 74FCT162244ATPVCT
Order 'ic buff/dvr 16bit n-inv 48ssop - 74FCT162244ATPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14458-2-ND.
IC BUFF/DVR 16BIT N-INV 48SSOP - CY74FCT162244TPVCT
Order 'ic buff/dvr 16bit n-inv 48ssop - CY74FCT162244TPVCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14564-1-ND.
IC BUFF/DVR 16BIT N-INV 48SSOP - CY74FCT162244TPVCT
Order 'ic buff/dvr 16bit n-inv 48ssop - CY74FCT162244TPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14564-2-ND.
IC BUFF/DVR 16BIT N-INV 48SSOP - FCT162244ATPVCTG4
Order 'ic buff/dvr 16bit n-inv 48ssop - FCT162244ATPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162244ATPVCTG4-ND.
Options for Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V PI74FCT16244CTVE
Send this link via E-Mail
Help With This Screen
