IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244ATAE - Integrated Circuits (ICs)
Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V PI74FCT16244ATAE
| Digi-Key Part Number | PI74FCT16244ATAE-ND |
3003 |
1.28000 |
Extended Price
3843.84 |
| Manufacturer Part Number | PI74FCT16244ATAE | |||
| Description | IC BUFF DVR 16BIT N-INV 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI74FCT16244ATAE |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI74FCT16244ATAE PI74FCT16244ATAE |
PI74FCT16244ATAE Specification Sheet
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244ATAE (PI74FCT16244ATAE-ND) - Integrated Circuits (ICs)
Related parts Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V PI74FCT16244ATAEIC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244ATAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT16244ATAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244ATAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162244ATAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162244ATAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244ATAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162244ATA
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162244ATA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244ATA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162244TAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162244TAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162244TAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244CTAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT16244CTAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244CTAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT16244TAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT16244TAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16244TAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT162541ATA
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT162541ATA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162541ATA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74FCT163244AA
Order 'ic buff dvr 16bit n-inv 48tssop - PI74FCT163244AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT163244AA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LCX16244AE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74LCX16244AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LCX16244AE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16240AA
Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16240AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16240AA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244AAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AAE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AA
Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AA-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244AE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244AE-ND.
IC BUFF DVR 16BIT N-INV 48TSSOP - PI74LPT16244CAE
Order 'ic buff dvr 16bit n-inv 48tssop - PI74LPT16244CAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16244CAE-ND.
IC BUFF/DVR 16BIT N-INV 48TSSOP - 74FCT162244CTPACT
Order 'ic buff/dvr 16bit n-inv 48tssop - 74FCT162244CTPACT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14296-1-ND.
Options for Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V PI74FCT16244ATAE
Send this link via E-Mail
Help With This Screen
