Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16US - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number NL37WZ16USOSCT-ND
Price Break
1
25
100
250
500
1000
Unit Price
.56000
.45080
.33810
.27048
.21414
.18032
Extended Price
0.56
11.27
33.81
67.62
107.07
180.32
Manufacturer Part NumberNL37WZ16US
DescriptionIC BUFFER/LINE RCVR TRIPLE US88
Quantity Available 2470
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationNL37WZ16US
VendorON Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package NameUS8
Logic Family7WZ
TypeBuffer/Driver, Non-Inverting
Number of Elements3 [Nom]
Number of Bits per Bus1 [Nom]
Number of Bits3 b [Nom]
Supply Voltage Typical1.80 V [Nom]
Supply Voltage Typical2.50 V [Nom]
Supply Voltage Typical2.70 V [Nom]
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Supply Voltage Typical5.00 V [Nom]
Output Current, High32.0 mA [Max]
Output Current, Low32.0 mA [Max]
PackagingCut Tape
Quiescent Current (25ºC)1.0 µA [Max]
Supply Voltage1.65 V [Min]
Supply Voltage5.50 V [Max]
Temperature GradeIndustrial
Max Propagation Delay (25ºC)7.9 ns @ 1.8 V
Max Propagation Delay (25ºC)5.2 ns @ 2.5 V
Max Propagation Delay (25ºC)4.6 ns @ 3.3 V
Max Propagation Delay (25ºC)3.8 ns @ 5.0 V
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NL37WZ16US
NL37WZ16US
NL37WZ16USOSCT ND
NL37WZ16USOSCTND
NL37WZ16USOSCT

NL37WZ16US Specification Sheet

Image of IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16US

IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16US (NL37WZ16USOSCT-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16US
 Order 'ic buffer/line rcvr triple us88 - NL37WZ16US' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL37WZ16USOSCT-ND.
IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16US
 Order 'ic buffer/line rcvr triple us88 - NL37WZ16US' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL37WZ16USOSTR-ND.
IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16USG
 Order 'ic buffer/line rcvr triple us88 - NL37WZ16USG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL37WZ16USGOS-ND.
IC BUFFER/LINE DRVR/RCVR 20TSSOP - MC74HC540ADTR2G
 Order 'ic buffer/line drvr/rcvr 20tssop - MC74HC540ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC540ADTR2G-ND.
IC BUFFER/LINE DRVR/RCVR 20TSSOP - MC74HC540ADTR2
 Order 'ic buffer/line drvr/rcvr 20tssop - MC74HC540ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC540ADTR2-ND.
IC BUFFER/LINE DRVR/RCVR 20-SOIC - MC74HC540ADWR2G
 Order 'ic buffer/line drvr/rcvr 20-soic - MC74HC540ADWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC540ADWR2G-ND.
IC BUFFER/LINE DRVR/RCVR 20-SOIC - MC74HC540ADWR2
 Order 'ic buffer/line drvr/rcvr 20-soic - MC74HC540ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC540ADWR2-ND.
IC BUFFER/LINE DRV/RCVR 20SOEIAJ - MC74HC540AFELG
 Order 'ic buffer/line drv/rcvr 20soeiaj - MC74HC540AFELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC540AFELG-ND.
IC BUFFER/LINE DRV/RCVR 20SOEIAJ - MC74HC540AFG
 Order 'ic buffer/line drv/rcvr 20soeiaj - MC74HC540AFG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC540AFG-ND.
IC BUFFER/LINE DRV/RCVR 20-TSSOP - MC74HC541ADTG
 Order 'ic buffer/line drv/rcvr 20-tssop - MC74HC541ADTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC541ADTG-ND.
IC BUFFER/LINE DRV/RCVR 20-TSSOP - MC74HC541ADT
 Order 'ic buffer/line drv/rcvr 20-tssop - MC74HC541ADT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC541ADT-ND.
IC BUFFER/LINE DRV/RCVR 20-TSSOP - MC74HC541ADTR2G
 Order 'ic buffer/line drv/rcvr 20-tssop - MC74HC541ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC541ADTR2G-ND.
IC BUFFER/LINE DRV/RCVR 20-TSSOP - MC74HC541ADTR2
 Order 'ic buffer/line drv/rcvr 20-tssop - MC74HC541ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC541ADTR2-ND.
IC BUFFER/LINE DRVR/RCVR 20-SOIC - MC74HC541ADWG
 Order 'ic buffer/line drvr/rcvr 20-soic - MC74HC541ADWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC541ADWG-ND.
IC BUFFER/LINE DRVR/RCVR 20-SOIC - MC74HC541ADW
 Order 'ic buffer/line drvr/rcvr 20-soic - MC74HC541ADW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC541ADW-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC BUFFER/LINE DVR 3-ST 6-XSON - 74AUP1G126GM-H Next: IC BUFFER/LINE RCVR TRIPLE US88 - NL37WZ16US