CAPACITOR 33000UF 16V ELEC TSHA - ECO-S1CA333DA - Capacitors
33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECO-S1CA333DA
| Digi-Key Part Number | P6559-ND |
1 10 50 200 600 1000 2600 5000 |
5.53000 4.68300 3.37060 2.52795 2.35942 2.26200 2.21800 2.17300 |
Extended Price
5.53 46.83 168.53 505.59 1415.65 2262.00 5766.80 10865.00 |
| Manufacturer Part Number | ECO-S1CA333DA | |||
| Description | CAPACITOR 33000UF 16V ELEC TSHA | |||
| Quantity Available | 624 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S1CA333DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33000µF |
| ESR (Equivalent Series Resistance) | 23.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 1.772" H (30.00mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S1CA333DA ECOS1CA333DA P6559 ND P6559ND P6559 |
ECO-S1CA333DA Specification Sheet
CAPACITOR 33000UF 16V ELEC TSHA - ECO-S1CA333DA (P6559-ND) - Capacitors
Related parts 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECO-S1CA333DACAPACITOR 33000UF 16V ELEC TSHA - ECO-S1CA333DA
Order 'capacitor 33000uf 16v elec tsha - ECO-S1CA333DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6559-ND.
CAPACITOR 33000UF 16V ELEC TSHA - ECO-S1CA333EA
Order 'capacitor 33000uf 16v elec tsha - ECO-S1CA333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6560-ND.
CAPACITOR 6800UF 16V ELEC TSHA - ECO-S1CA682AA
Order 'capacitor 6800uf 16v elec tsha - ECO-S1CA682AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6434-ND.
CAPACITOR 6800UF 16V ELEC TSHA - ECO-S1CA682BA
Order 'capacitor 6800uf 16v elec tsha - ECO-S1CA682BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6436-ND.
CAPACITOR 8200UF 16V ELEC TSHA - ECO-S1CA822AA
Order 'capacitor 8200uf 16v elec tsha - ECO-S1CA822AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6437-ND.
CAPACITOR 8200UF 16V ELEC TSHA - ECO-S1CA822BA
Order 'capacitor 8200uf 16v elec tsha - ECO-S1CA822BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6441-ND.
CAPACITOR 10000UF 16V ELEC TSHA - ECO-S1CA103AA
Order 'capacitor 10000uf 16v elec tsha - ECO-S1CA103AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6444-ND.
CAPACITOR 10000UF 16V ELEC TSHA - ECO-S1CA103CA
Order 'capacitor 10000uf 16v elec tsha - ECO-S1CA103CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6460-ND.
CAPACITOR 12000UF 16V ELEC TSHA - ECO-S1CA123BA
Order 'capacitor 12000uf 16v elec tsha - ECO-S1CA123BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6468-ND.
CAPACITOR 12000UF 16V ELEC TSHA - ECO-S1CA123DA
Order 'capacitor 12000uf 16v elec tsha - ECO-S1CA123DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6477-ND.
CAPACITOR 15000UF 16V ELEC TSHA - ECO-S1CA153DA
Order 'capacitor 15000uf 16v elec tsha - ECO-S1CA153DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6541-ND.
CAPACITOR 18000UF 16V ELEC TSHA - ECO-S1CA183BA
Order 'capacitor 18000uf 16v elec tsha - ECO-S1CA183BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6543-ND.
CAPACITOR 18000UF 16V ELEC TSHA - ECO-S1CA183EA
Order 'capacitor 18000uf 16v elec tsha - ECO-S1CA183EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6545-ND.
CAPACITOR 22000UF 16V ELEC TSHA - ECO-S1CA223CA
Order 'capacitor 22000uf 16v elec tsha - ECO-S1CA223CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6547-ND.
CAPACITOR 22000UF 16V ELEC TSHA - ECO-S1CA223EA
Order 'capacitor 22000uf 16v elec tsha - ECO-S1CA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6550-ND.
Options for 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECO-S1CA333DA
Send this link via E-Mail
Help With This Screen
