IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2G
| Digi-Key Part Number | NL17SZ07DFT2GOSDKR-ND |
1 25 100 250 500 1000 |
.39000 .26720 .18510 .13352 .09968 .08188 |
Extended Price
0.39 6.68 18.51 33.38 49.84 81.88 |
| Manufacturer Part Number | NL17SZ07DFT2G | |||
| Description | IC BUFFER SGL OPEN DRAIN SOT353 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NL17SZ07DFT2G |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-353 |
| Logic Family | 7SZ |
| Type | Buffer/Driver, Non-Inverting |
| Number of Elements | 1 [Nom] |
| Number of Bits per Bus | 1 [Nom] |
| Number of Bits | 1 b [Nom] |
| Supply Voltage Typical | 1.80 V [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, Low | 32.0 mA [Max] |
| Packaging | Digi-Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NL17SZ07DFT2G NL17SZ07DFT2G NL17SZ07DFT2GOSDKR ND NL17SZ07DFT2GOSDKRND NL17SZ07DFT2GOSDKR |
NL17SZ07DFT2G Specification Sheet
IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2G (NL17SZ07DFT2GOSDKR-ND)
Related parts :IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2G
Order 'ic buffer sgl open drain sot353 - NL17SZ07DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07DFT2GOSCT-ND.
IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2G
Order 'ic buffer sgl open drain sot353 - NL17SZ07DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07DFT2GOSDKR-ND.
IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2G
Order 'ic buffer sgl open drain sot353 - NL17SZ07DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07DFT2GOSTR-ND.
IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2
Order 'ic buffer sgl open drain sot353 - NL17SZ07DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07DFT2OSCT-ND.
IC BUFFER SGL OPEN DRAIN SOT353 - NL17SZ07DFT2
Order 'ic buffer sgl open drain sot353 - NL17SZ07DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07DFT2OSTR-ND.
IC BUFFER SGL OPEN DRAIN SOT-553 - NL17SZ07XV5T2
Order 'ic buffer sgl open drain sot-553 - NL17SZ07XV5T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07XV5T2OSCT-ND.
IC BUFFER SGL OPEN DRAIN SOT-553 - NL17SZ07XV5T2
Order 'ic buffer sgl open drain sot-553 - NL17SZ07XV5T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07XV5T2OSTR-ND.
IC BUFFER HEX OPEN DRAIN P 14DIP - MM74C907N
Order 'ic buffer hex open drain p 14dip - MM74C907N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C907N-ND.
IC BUFFER SGL OPEN DRAIN SOT553 - NL17SZ07XV5T2G
Order 'ic buffer sgl open drain sot553 - NL17SZ07XV5T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ07XV5T2GOS-ND.
IC BUFFER SGL SCHMTT TRIG SOT353 - NL17SZ17DFT2G
Order 'ic buffer sgl schmtt trig sot353 - NL17SZ17DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ17DFT2GOSCT-ND.
IC BUFFER SGL SCHMTT TRIG SOT353 - NL17SZ17DFT2G
Order 'ic buffer sgl schmtt trig sot353 - NL17SZ17DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ17DFT2GOSDKR-ND.
IC BUFFER SGL SCHMTT TRIG SOT353 - NL17SZ17DFT2G
Order 'ic buffer sgl schmtt trig sot353 - NL17SZ17DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ17DFT2GOSTR-ND.
IC BUFFER SGL SCHMTT TRIG SOT353 - NL17SZ17DFT2
Order 'ic buffer sgl schmtt trig sot353 - NL17SZ17DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ17DFT2OSCT-ND.
IC BUFFER SGL SCHMTT TRIG SOT353 - NL17SZ17DFT2
Order 'ic buffer sgl schmtt trig sot353 - NL17SZ17DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ17DFT2OSTR-ND.
IC BUFFER DUAL OPEN DRAIN SOT363 - NL27WZ07DFT2G
Order 'ic buffer dual open drain sot363 - NL27WZ07DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL27WZ07DFT2GOSCT-ND.
Send this link via E-Mail
Help With This Screen