IC BUFFER ULP-A DUAL SC70-6 - NC7WV16P6X - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | NC7WV16P6X-ND |
3000 |
.12825 |
Extended Price
384.75 |
| Manufacturer Part Number | NC7WV16P6X | |||
| Description | IC BUFFER ULP-A DUAL SC70-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7WV16P6X |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-70-6 |
| Logic Family | 7WV |
| Type | Buffer/Driver, Non-Inverting |
| Number of Elements | 2 [Nom] |
| Number of Bits per Bus | 1 [Nom] |
| Number of Bits | 2 b [Nom] |
| Supply Voltage Typical | 1.20 V [Nom] |
| Supply Voltage Typical | 1.50 V [Nom] |
| Supply Voltage Typical | 1.80 V [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Output Current, High | 24.0 mA [Max] |
| Output Current, Low | 24.0 mA [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7WV16P6X NC7WV16P6X |
NC7WV16P6X Specification Sheet
IC BUFFER ULP-A DUAL SC70-6 - NC7WV16P6X (NC7WV16P6X-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BUFFER ULP-A DUAL SC70-6 - NC7WV16P6X
Order 'ic buffer ulp-a dual sc70-6 - NC7WV16P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV16P6X-ND.
IC BUFFER ULP-A DUAL SC70-6 - NC7WV17P6X
Order 'ic buffer ulp-a dual sc70-6 - NC7WV17P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV17P6X-ND.
IC BUFFER ULP-A DUAL OD 6-MCRPAK - NC7WV07L6X
Order 'ic buffer ulp-a dual od 6-mcrpak - NC7WV07L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV07L6X-ND.
IC BUFFER ULP-A DUAL OD SC70-6 - NC7WV07P6X
Order 'ic buffer ulp-a dual od sc70-6 - NC7WV07P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV07P6X-ND.
IC BUFFER ULP-A DUAL 6-MICROPAK - NC7WV16L6X
Order 'ic buffer ulp-a dual 6-micropak - NC7WV16L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV16L6X-ND.
IC BUFFER ULP-A DUAL 6-MICROPAK - NC7WV17L6X
Order 'ic buffer ulp-a dual 6-micropak - NC7WV17L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV17L6X-ND.
IC BUFFER ULP 3-STATE SC70-5 - NC7SP125P5X
Order 'ic buffer ulp 3-state sc70-5 - NC7SP125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP125P5X-ND.
IC BUFFER ULP 3-STATE SC70-5 - NC7SP126P5X
Order 'ic buffer ulp 3-state sc70-5 - NC7SP126P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP126P5X-ND.
IC BUFFER ULP-A 3-STATE 6-MCRPAK - NC7SV125L6X
Order 'ic buffer ulp-a 3-state 6-mcrpak - NC7SV125L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV125L6X-ND.
IC BUFFER ULP-A 3-STATE 6-MCRPAK - NC7SV126L6X
Order 'ic buffer ulp-a 3-state 6-mcrpak - NC7SV126L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV126L6X-ND.
IC BUFFER ULP-A SGL SC70-5 - NC7SV34P5X
Order 'ic buffer ulp-a sgl sc70-5 - NC7SV34P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV34P5X-ND.
IC INVERTER ULP-A DUAL SC70-6 - NC7WV04P6X
Order 'ic inverter ulp-a dual sc70-6 - NC7WV04P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV04P6X-ND.
IC INVERTER ULP-A DUAL SC70-6 - NC7WV14P6X
Order 'ic inverter ulp-a dual sc70-6 - NC7WV14P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV14P6X-ND.
IC BUFFER UHS DUAL SC70-6 - NC7WZ16P6
Order 'ic buffer uhs dual sc70-6 - NC7WZ16P6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ16P6CT-ND.
IC BUFFER UHS DUAL SC70-6 - NC7WZ16P6
Order 'ic buffer uhs dual sc70-6 - NC7WZ16P6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ16P6TR-ND.
Send this link via E-Mail
Help With This Screen