IC BUFFER ULP-A 3-STATE 8-MCRPAK - NC7WV125K8X - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | NC7WV125K8X-ND |
3000 |
.12825 |
Extended Price
384.75 |
| Manufacturer Part Number | NC7WV125K8X | |||
| Description | IC BUFFER ULP-A 3-STATE 8-MCRPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7WV125K8X |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-US8 |
| Logic Family | 7WV |
| Type | Buffer/Driver, Non-Inverting |
| Number of Elements | 2 [Nom] |
| Number of Bits per Bus | 1 [Nom] |
| Number of Bits | 2 b [Nom] |
| Supply Voltage Typical | 1.20 V [Nom] |
| Supply Voltage Typical | 1.50 V [Nom] |
| Supply Voltage Typical | 1.80 V [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Output Current, High | 24.0 mA [Max] |
| Output Current, Low | 24.0 mA [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7WV125K8X NC7WV125K8X |
NC7WV125K8X Specification Sheet
IC BUFFER ULP-A 3-STATE 8-MCRPAK - NC7WV125K8X (NC7WV125K8X-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BUFFER ULP-A 3-STATE 8-MCRPAK - NC7WV125K8X
Order 'ic buffer ulp-a 3-state 8-mcrpak - NC7WV125K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV125K8X-ND.
IC BUFFER ULP-A 3-STATE 6-MCRPAK - NC7SV125L6X
Order 'ic buffer ulp-a 3-state 6-mcrpak - NC7SV125L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV125L6X-ND.
IC BUFFER ULP-A 3-STATE 6-MCRPAK - NC7SV126L6X
Order 'ic buffer ulp-a 3-state 6-mcrpak - NC7SV126L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV126L6X-ND.
IC BUFFER ULP-A 3-STATE SC70-5 - NC7SV125P5X
Order 'ic buffer ulp-a 3-state sc70-5 - NC7SV125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV125P5X-ND.
IC BUFFER ULP-A 3-STATE SC70-5 - NC7SV126P5X
Order 'ic buffer ulp-a 3-state sc70-5 - NC7SV126P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV126P5X-ND.
IC BUFFER UHS DUAL 3-ST 8-MCRPAK - NC7WZ241L8X
Order 'ic buffer uhs dual 3-st 8-mcrpak - NC7WZ241L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ241L8X-ND.
IC BUFFER OCT LV 3 STATE 20-SOIC - 74LVQ241SC
Order 'ic buffer oct lv 3 state 20-soic - 74LVQ241SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ241SC-ND.
IC BUFFER OCT LV 3 STATE 20-SOIC - 74LVQ244SC
Order 'ic buffer oct lv 3 state 20-soic - 74LVQ244SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ244SC-ND.
IC BUFFER UHS SGL 3-STATE SC-70 - NC7SZ125P5
Order 'ic buffer uhs sgl 3-state sc-70 - NC7SZ125P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125P5CT-ND.
IC BUFFER UHS SGL 3-STATE SC-70 - NC7SZ125P5
Order 'ic buffer uhs sgl 3-state sc-70 - NC7SZ125P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125P5TR-ND.
IC BUFFER UHS SGL 3-STATE SOT-23 - NC7SZ126M5
Order 'ic buffer uhs sgl 3-state sot-23 - NC7SZ126M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5CT-ND.
IC BUFFER UHS SGL 3-STATE SOT-23 - NC7SZ126M5
Order 'ic buffer uhs sgl 3-state sot-23 - NC7SZ126M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5TR-ND.
IC BUFFER UHS SGL 3-STATE SOT-23 - NC7SZ126M5X
Order 'ic buffer uhs sgl 3-state sot-23 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5XCT-ND.
IC BUFFER UHS SGL 3-STATE SOT-23 - NC7SZ126M5X
Order 'ic buffer uhs sgl 3-state sot-23 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5XTR-ND.
IC BUFFER ULP-A DUAL OD 6-MCRPAK - NC7WV07L6X
Order 'ic buffer ulp-a dual od 6-mcrpak - NC7WV07L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV07L6X-ND.
Send this link via E-Mail
Help With This Screen