IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ126M5X
| Digi-Key Part Number | NC7SZ126M5XCT-ND |
1 25 100 1000 |
.28000 .21000 .14560 .06160 |
Extended Price
0.28 5.25 14.56 61.60 |
| Manufacturer Part Number | NC7SZ126M5X | |||
| Description | IC BUFF TRI-ST UHS N-INV SOT235 | |||
| Quantity Available | 30981 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SZ126M5X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 32mA |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7SZ126M5X NC7SZ126M5X NC7SZ126M5XCT ND NC7SZ126M5XCTND NC7SZ126M5XCT |
NC7SZ126M5X Specification Sheet
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X (NC7SZ126M5XCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ126M5XIC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126M5XCT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5XTR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126M5XDKR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5CT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125M5TR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5XCT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125M5XTR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126M5CT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5TR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5XDKR-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5
Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125P5CT-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5
Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125P5TR-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5X
Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125P5XCT-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5X
Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125P5XTR-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ126P5
Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ126P5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126P5CT-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ126M5X
Send this link via E-Mail
Help With This Screen
