IC HEX 2INPUT NAND DRVR 20SOIC - N74F804D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | N74F804D-T-ND |
2000 |
1.32600 |
Extended Price
2652.00 |
| Manufacturer Part Number | N74F804D-T | |||
| Description | IC HEX 2INPUT NAND DRVR 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F804D-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74F |
| Package / Case | 20-SOIC (7.5mm Width) |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 48mA, 48mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F804D T N74F804DT |
N74F804D-T Specification Sheet
IC HEX 2INPUT NAND DRVR 20SOIC - N74F804D-T (N74F804D-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HEX 2INPUT NAND DRVR 20SOIC - N74F804D-T
Order 'ic hex 2input nand drvr 20soic - N74F804D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F804D-T-ND.
IC HEX 2-IN NAND DRVR 20-SOIC - N74F804D
Order 'ic hex 2-in nand drvr 20-soic - N74F804D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3187-5-ND.
IC DRIVER NAND HEX 2INPUT 20SOIC - N74F1804D-T
Order 'ic driver nand hex 2input 20soic - N74F1804D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F1804D-T-ND.
IC HEX 2-IN NAND DRVR 20-SOIC - N74F1804D
Order 'ic hex 2-in nand drvr 20-soic - N74F1804D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3168-5-ND.
IC HEX 2-IN NAND DRVR 20-DIP - N74F1804N
Order 'ic hex 2-in nand drvr 20-dip - N74F1804N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3169-5-ND.
IC HEX 2-IN NAND DRVR 20-DIP - N74F804N
Order 'ic hex 2-in nand drvr 20-dip - N74F804N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3188-5-ND.
IC HEX BUFFER/LDRIVER 3ST 16SOIC - 74HCT367D
Order 'ic hex buffer/ldriver 3st 16soic - 74HCT367D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1538-5-ND.
IC HEX BUFFER/DRIVER 36MA 16SOIC - N74F367D
Order 'ic hex buffer/driver 36ma 16soic - N74F367D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1730-5-ND.
IC HEX BUFFER W/OD OUT 14-DHVQFN - 74LVC07ABQ-G
Order 'ic hex buffer w/od out 14-dhvqfn - 74LVC07ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2992-1-ND.
IC HEX BUFFER W/OD OUT 14-DHVQFN - 74LVC07ABQ-G
Order 'ic hex buffer w/od out 14-dhvqfn - 74LVC07ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2992-2-ND.
IC AB STEREO HEADPHN DRVR 96SOT - TDA1308AT/N2
Order 'ic ab stereo headphn drvr 96sot - TDA1308AT/N2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1308AT/N2-ND.
IC AB STEREO HEADPHN DRVR SOT96 - TDA1308T/N2-G
Order 'ic ab stereo headphn drvr sot96 - TDA1308T/N2-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1308T/N2-G-ND.
IC AUDIO AMP MONO BTL 20SOIC - TDA7056ATD-T
Order 'ic audio amp mono btl 20soic - TDA7056ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA7056ATD-T-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74HCT14DB
Order 'ic hex inv schmitt trig 14ssop - 74HCT14DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT14DB-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74HCT14DB-T
Order 'ic hex inv schmitt trig 14ssop - 74HCT14DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT14DB-T-ND.
Send this link via E-Mail
Help With This Screen