IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT244MTC
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244MTC
| Digi-Key Part Number | MM74HCT244MTC-ND |
1825 |
.13140 |
Extended Price
239.81 |
| Manufacturer Part Number | MM74HCT244MTC | |||
| Description | IC BUFFER TRI-ST OCTAL 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HCT244MTC |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 7.2mA, 7.2mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HCT244MTC MM74HCT244MTC |
MM74HCT244MTC Specification Sheet
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT244MTC (MM74HCT244MTC-ND)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244MTCIC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT244MTC
Order 'ic buffer tri-st octal 20tssop - MM74HCT244MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT244MTC-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HC244MTC
Order 'ic buffer tri-st octal 20tssop - MM74HC244MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC244MTC-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HC244MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HC244MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC244MTCX-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HC541MTC
Order 'ic buffer tri-st octal 20tssop - MM74HC541MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC541MTC-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HC541MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HC541MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC541MTCX-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT244MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HCT244MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT244MTCXTR-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT540MTC
Order 'ic buffer tri-st octal 20tssop - MM74HCT540MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT540MTC-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT540MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HCT540MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT540MTCX-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT541MTC
Order 'ic buffer tri-st octal 20tssop - MM74HCT541MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT541MTC-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT541MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HCT541MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT541MTCX-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT244MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HCT244MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT244MTCXCT-ND.
IC BUFFER TRI-ST OCTAL 20TSSOP - MM74HCT244MTCX
Order 'ic buffer tri-st octal 20tssop - MM74HCT244MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT244MTCXDKR-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - MM74HCT245MTC
Order 'ic transcvr tri-st octal 20tssop - MM74HCT245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - MM74HCT245MTCX
Order 'ic transcvr tri-st octal 20tssop - MM74HCT245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245MTCXTR-ND.
IC BUFFER TRI-ST OCTAL 20DIP - DM74S941N
Order 'ic buffer tri-st octal 20dip - DM74S941N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S941N-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244MTC
Send this link via E-Mail
Help With This Screen
