IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HCT240MTC - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT240MTC
| Digi-Key Part Number | MM74HCT240MTC-ND |
1825 |
.13320 |
Extended Price
243.09 |
| Manufacturer Part Number | MM74HCT240MTC | |||
| Description | IC BUFF TRI-ST OCTAL INV 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HCT240MTC |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 7.2mA, 7.2mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HCT240MTC MM74HCT240MTC |
MM74HCT240MTC Specification Sheet
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HCT240MTC (MM74HCT240MTC-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT240MTCIC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HCT240MTC
Order 'ic buff tri-st octal inv 20tssop - MM74HCT240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT240MTC-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HC240MTC
Order 'ic buff tri-st octal inv 20tssop - MM74HC240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240MTC-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HC240MTCX
Order 'ic buff tri-st octal inv 20tssop - MM74HC240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240MTCXTR-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HC540MTC
Order 'ic buff tri-st octal inv 20tssop - MM74HC540MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC540MTC-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HC540MTCX
Order 'ic buff tri-st octal inv 20tssop - MM74HC540MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC540MTCX-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HCT240MTCX
Order 'ic buff tri-st octal inv 20tssop - MM74HCT240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT240MTCX-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HC240MTCX
Order 'ic buff tri-st octal inv 20tssop - MM74HC240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC240MTCXCT-ND.
IC BUFF TRI-ST OCTAL INV 20TSSOP - MM74HC240MTCX
Order 'ic buff tri-st octal inv 20tssop - MM74HC240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC240MTCXDKR-ND.
IC BUFF TRI-ST OCTAL INV 20DIP - MM74HC240N
Order 'ic buff tri-st octal inv 20dip - MM74HC240N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240N-ND.
IC BUFF TRI-ST OCTAL INV 20SOP - MM74HC240SJ
Order 'ic buff tri-st octal inv 20sop - MM74HC240SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240SJ-ND.
IC BUFF TRI-ST OCTAL INV 20SOP - MM74HC240SJX
Order 'ic buff tri-st octal inv 20sop - MM74HC240SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240SJX-ND.
IC BUFF TRI-ST OCTAL INV 20SOIC - MM74HC240WM
Order 'ic buff tri-st octal inv 20soic - MM74HC240WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240WM-ND.
IC BUFF TRI-ST OCTAL INV 20SOIC - MM74HC240WMX
Order 'ic buff tri-st octal inv 20soic - MM74HC240WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC240WMXCT-ND.
IC BUFF TRI-ST OCTAL INV 20SOIC - MM74HC240WMX
Order 'ic buff tri-st octal inv 20soic - MM74HC240WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240WMXTR-ND.
IC BUFF TRI-ST OCTAL INV 20DIP - MM74HC540N
Order 'ic buff tri-st octal inv 20dip - MM74HC540N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC540N-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT240MTC
Send this link via E-Mail
Help With This Screen
