IC BUS DRIVER OCTAL 3ST 20SOP - DM74ALS240ASJX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DM74ALS240ASJX-ND |
2000 |
.23940 |
Extended Price
478.80 |
| Manufacturer Part Number | DM74ALS240ASJX | |||
| Description | IC BUS DRIVER OCTAL 3ST 20SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS240ASJX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SOP |
| Logic Family | 74ALS |
| Type | Buffer/Driver, Inverting |
| Number of Elements | 2 [Nom] |
| Number of Bits per Bus | 5 [Nom] |
| Number of Bits | 10 b [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, High | 15.0 mA [Max] |
| Output Current, Low | 24.0 mA [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS240ASJX DM74ALS240ASJX |
DM74ALS240ASJX Specification Sheet
IC BUS DRIVER OCTAL 3ST 20SOP - DM74ALS240ASJX (DM74ALS240ASJX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BUS DRIVER OCTAL 3ST 20SOP - DM74ALS240ASJX
Order 'ic bus driver octal 3st 20sop - DM74ALS240ASJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS240ASJX-ND.
IC BUS DRIVER OCTAL 3ST 20SOP - DM74ALS240ASJ
Order 'ic bus driver octal 3st 20sop - DM74ALS240ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS240ASJ-ND.
IC BUS DRIVER OCTAL 3ST 20SOP - DM74ALS244ASJ
Order 'ic bus driver octal 3st 20sop - DM74ALS244ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS244ASJ-ND.
IC BUS DRIVER OCTAL 3ST 20SOP - DM74ALS244ASJX
Order 'ic bus driver octal 3st 20sop - DM74ALS244ASJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS244ASJX-ND.
IC BUS DRIVER OCTAL 3ST 20SOIC - DM74ALS240AWMX
Order 'ic bus driver octal 3st 20soic - DM74ALS240AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS240AWMX-ND.
IC BUS DRIVER OCTAL 3ST 20SOIC - DM74ALS241AWM
Order 'ic bus driver octal 3st 20soic - DM74ALS241AWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS241AWM-ND.
IC BUS DRIVER OCTAL 3ST 20SOIC - DM74ALS241AWMX
Order 'ic bus driver octal 3st 20soic - DM74ALS241AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS241AWMX-ND.
IC BUS DRIVER OCTAL 3ST 20SSOP - DM74ALS244AMSA
Order 'ic bus driver octal 3st 20ssop - DM74ALS244AMSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS244AMSA-ND.
IC BUS DRIVER OCTAL 3ST 20SSOP - DM74ALS244AMSAX
Order 'ic bus driver octal 3st 20ssop - DM74ALS244AMSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS244AMSAX-ND.
IC BUS DRIVER OCTAL 3ST 20SOIC - DM74ALS244AWMX
Order 'ic bus driver octal 3st 20soic - DM74ALS244AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS244AWMX-ND.
IC LINE DRIVER OCTAL 3ST 20-DIP - MM74HC240N
Order 'ic line driver octal 3st 20-dip - MM74HC240N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240N-ND.
IC LINE DRIVER OCTAL 3ST 20-DIP - MM74HC244N
Order 'ic line driver octal 3st 20-dip - MM74HC244N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC244N-ND.
IC LINE DRIVER OCTAL 3ST 20SOICW - MM74HC244WM
Order 'ic line driver octal 3st 20soicw - MM74HC244WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC244WM-ND.
IC BUFFER/LDRVR OCTAL 3ST 20-DIP - 74AC244PC
Order 'ic buffer/ldrvr octal 3st 20-dip - 74AC244PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC244PC-ND.
IC BUFFER/LDRVR OCTAL 3ST 20-DIP - 74AC541PC
Order 'ic buffer/ldrvr octal 3st 20-dip - 74AC541PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC541PC-ND.
Send this link via E-Mail
Help With This Screen