Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368E
IC BUFF/DVR TRI-ST HEX 16DIP - CD74HCT368E - Integrated Circuits (ICs)
| Digi-Key Part Number | CD74HCT368E-ND |
1250 |
.32000 |
Extended Price
400.00 |
| Manufacturer Part Number | CD74HCT368E | |||
| Description | IC BUFF/DVR TRI-ST HEX 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HCT368E |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Bits per Element | 2, 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 4mA, 4mA |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HCT368E CD74HCT368E |
CD74HCT368E Specification Sheet
IC BUFF/DVR TRI-ST HEX 16DIP - CD74HCT368E (CD74HCT368E-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368ETexas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368E
Order 'ic buff/dvr tri-st hex 16dip - CD74HCT368E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT368E-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT367E
Order 'ic buff/dvr tri-st hex 16dip - CD74HCT367E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2113-5-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT365E
Order 'ic buff/dvr tri-st hex 16dip - CD74HCT365E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2149-5-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V SN74HC365N
Order 'ic buff/dvr tri-st hex 16dip - SN74HC365N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8304-5-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V SN74HC367N
Order 'ic buff/dvr tri-st hex 16dip - SN74HC367N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8306-5-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368N
Order 'ic buff/dvr tri-st hex 16dip - SN74HC368N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8308-5-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC365EE4
Order 'ic buff/dvr tri-st hex 16dip - CD74HC365EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC365EE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC365E
Order 'ic buff/dvr tri-st hex 16dip - CD74HC365E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC365E-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC366EE4
Order 'ic buff/dvr tri-st hex 16dip - CD74HC366EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC366EE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC366E
Order 'ic buff/dvr tri-st hex 16dip - CD74HC366E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC366E-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC367EE4
Order 'ic buff/dvr tri-st hex 16dip - CD74HC367EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC367EE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC367E
Order 'ic buff/dvr tri-st hex 16dip - CD74HC367E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC367E-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC368EE4
Order 'ic buff/dvr tri-st hex 16dip - CD74HC368EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC368EE4-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V CD74HC368E
Order 'ic buff/dvr tri-st hex 16dip - CD74HC368E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC368E-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT365EE4
Order 'ic buff/dvr tri-st hex 16dip - CD74HCT365EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT365EE4-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368E
Send this link via E-Mail
Help With This Screen
