IC 18-36BIT ADDRESS DVR 80TVSOP - ALVCHS16830DGB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ALVCHS16830DGB-T-ND |
2000 |
1.10500 |
Extended Price
2210.00 |
| Manufacturer Part Number | ALVCHS16830DGB-T | |||
| Description | IC 18-36BIT ADDRESS DVR 80TVSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALVCHS16830DGB-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | - |
| Package / Case | 80-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 9 |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Number of Elements | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALVCHS16830DGB T ALVCHS16830DGBT |
ALVCHS16830DGB-T Specification Sheet
IC 18-36BIT ADDRESS DVR 80TVSOP - ALVCHS16830DGB-T (ALVCHS16830DGB-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 18-36BIT ADDRESS DVR 80TVSOP - ALVCHS16830DGB
Order 'ic 18-36bit address dvr 80tvsop - ALVCHS16830DGB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ALVCHS16830DGB-ND.
IC 18-36BIT ADDRESS DVR 80TVSOP - ALVCHS16830DGB-T
Order 'ic 18-36bit address dvr 80tvsop - ALVCHS16830DGB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ALVCHS16830DGB-T-ND.
IC 18-36BIT ADDRESS DVR 80TVSOP - ALVCHS162830GB
Order 'ic 18-36bit address dvr 80tvsop - ALVCHS162830GB' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number ALVCHS162830GB-ND.
IC 18-36BIT ADDRESS DVR 80TVSOP - ALVCHS162830GB-T
Order 'ic 18-36bit address dvr 80tvsop - ALVCHS162830GB-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number ALVCHS162830GB-T-ND.
IC 16BIT INV BUF/DVR 3ST 48TSSOP - 74ALVT162240DG
Order 'ic 16bit inv buf/dvr 3st 48tssop - 74ALVT162240DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2523-5-ND.
IC 16BIT INV BUF/DVR 3ST 48-SSOP - 74ALVT162240DL
Order 'ic 16bit inv buf/dvr 3st 48-ssop - 74ALVT162240DL' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2524-5-ND.
IC 16BIT INV BUF/DVR 3ST 48TSSOP - 74ALVT162241DG
Order 'ic 16bit inv buf/dvr 3st 48tssop - 74ALVT162241DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2525-5-ND.
IC 16BIT INV BUF/DVR 3ST 48-SSOP - 74ALVT162241DL
Order 'ic 16bit inv buf/dvr 3st 48-ssop - 74ALVT162241DL' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2526-5-ND.
IC 16BIT BUFF/LINE DVR 48-TSSOP - 74AVCH16244DG
Order 'ic 16bit buff/line dvr 48-tssop - 74AVCH16244DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2584-5-ND.
IC OCTAL BUFF/LINE DVR 20-DHVQFN - 74HC244BQ-G
Order 'ic octal buff/line dvr 20-dhvqfn - 74HC244BQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2652-1-ND.
IC OCTAL BUFF/LINE DVR 20-DHVQFN - 74HC244BQ-G
Order 'ic octal buff/line dvr 20-dhvqfn - 74HC244BQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2652-2-ND.
IC QUAD BUFFER/LINE DVR 14DHVQFN - 74LVC125ABQ-G
Order 'ic quad buffer/line dvr 14dhvqfn - 74LVC125ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2995-1-ND.
IC QUAD BUFFER/LINE DVR 14DHVQFN - 74LVC125ABQ-G
Order 'ic quad buffer/line dvr 14dhvqfn - 74LVC125ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2995-2-ND.
IC QUAD BUFFER/LINE DVR 14DHVQFN - 74LVC126ABQ-G
Order 'ic quad buffer/line dvr 14dhvqfn - 74LVC126ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2996-1-ND.
IC QUAD BUFFER/LINE DVR 14DHVQFN - 74LVC126ABQ-G
Order 'ic quad buffer/line dvr 14dhvqfn - 74LVC126ABQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2996-2-ND.
Send this link via E-Mail
Help With This Screen