NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16244DGG,518
CI BUFF DVR TRI-ST 16BIT 48TSSOP - 74AVC16244DGG,518 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AVC16244DGG,518-ND |
2000 |
.91000 |
Extended Price
1820.00 |
| Manufacturer Part Number | 74AVC16244DGG,518 | |||
| Description | CI BUFF DVR TRI-ST 16BIT 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AVC16244DGG,518 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | 568; SOT362; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AVC16244DGG,518 74AVC16244DGG,518 |
74AVC16244DGG,518 Specification Sheet
CI BUFF DVR TRI-ST 16BIT 48TSSOP - 74AVC16244DGG,518 (74AVC16244DGG,518-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16244DGG,518NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16244DGG,518
Order 'ci buff dvr tri-st 16bit 48tssop - 74AVC16244DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AVC16244DGG,518-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16244DGG,512
Order 'ci buff dvr tri-st 16bit 48tssop - 74AVC16244DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AVC16244DGG,512-ND.
NXP Semiconductors (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 12mA, 12mA 1.2 V ~ 3.6 V 74LVC162244ADGG:51
Order 'ic buff dvr tri-st 16bit 48tssop - 74LVC162244ADGG:51' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2291-1-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.2 V ~ 3.6 V 74LVC162244ADGG:51
Order 'ic buff dvr tri-st 16bit 48tssop - 74LVC162244ADGG:51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2291-2-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 8mA, 12mA 2.3 V ~ 2.7 V 74ALVT162240DGG,51
Order 'ic buff dvr tri-st 16bit 48tssop - 74ALVT162240DGG,51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2523-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 8mA, 12mA 2.3 V ~ 2.7 V 74ALVT162241DGG,51
Order 'ic buff dvr tri-st 16bit 48tssop - 74ALVT162241DGG,51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2525-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 8mA, 8mA 2.3 V ~ 2.7 V 74ALVT16241DGG,512
Order 'ic buff dvr tri-st 16bit 48tssop - 74ALVT16241DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2529-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 12mA, 12mA 1.2 V ~ 3.6 V 74AVCH16244DGG,512
Order 'ic buff dvr tri-st 16bit 48tssop - 74AVCH16244DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2584-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 32mA, 12mA 4.5 V ~ 5.5 V 74ABT162244DGG,512
Order 'ic buff dvr tri-st 16bit 48tssop - 74ABT162244DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT162244DGG,512-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 12mA 4.5 V ~ 5.5 V 74ABT162244DGG,518
Order 'ic buff dvr tri-st 16bit 48tssop - 74ABT162244DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT162244DGG,518-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT16244ADGG,512
Order 'ic buff dvr tri-st 16bit 48tssop - 74ABT16244ADGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT16244ADGG,512-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT16244ADGG,518
Order 'ic buff dvr tri-st 16bit 48tssop - 74ABT16244ADGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT16244ADGG,518-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 1.2 V ~ 3.6 V 74ALVC16244DGG,512
Order 'ic buff dvr tri-st 16bit 48tssop - 74ALVC16244DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC16244DGG,512-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.2 V ~ 3.6 V 74ALVC16244DGG,518
Order 'ic buff dvr tri-st 16bit 48tssop - 74ALVC16244DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC16244DGG,518-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 12mA, 12mA 1.2 V ~ 3.6 V 74ALVCH162244DGG,5
Order 'ic buff dvr tri-st 16bit 48tssop - 74ALVCH162244DGG,5' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH162244DGG,5-ND.
Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16244DGG,518
Send this link via E-Mail
Help With This Screen
