Keywords:





CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332 - Capacitors

3300µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EU332

Digi-Key Part Number P6353-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECE-B1EU332
DescriptionCAP 3300UF 25V AXIAL ALUM ELECT
Quantity Available Non-Stock
All prices are in USD

Purchase 3300µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EU332
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3300µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EU332
Technical/Catalog InformationECE-B1EU332
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3300µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.630" Dia x 1.240" H (16.00mm x 31.50mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseAxial
PackagingBulk
Tolerance±20%
Voltage Rating25V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE B1EU332
ECEB1EU332
P6353 ND
P6353ND
P6353


Image of CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332

CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332 (P6353-ND) - Capacitors

Related parts 3300µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EU332
CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332
 Order 'cap 3300uf 25v axial alum elect - ECE-B1EU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6353-ND.
CAP 22UF 25V AXIAL ALUM ELECT - ECE-B1EU220S
 Order 'cap 22uf 25v axial alum elect - ECE-B1EU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5974-ND.
CAP 33UF 25V AXIAL ALUM ELECT - ECE-B1EU330S
 Order 'cap 33uf 25v axial alum elect - ECE-B1EU330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5975-ND.
CAP 47UF 25V AXIAL ALUM ELECT - ECE-B1EU470Y
 Order 'cap 47uf 25v axial alum elect - ECE-B1EU470Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5976-ND.
CAP 100UF 25V AXIAL ALUM ELECT - ECE-B1EU101Y
 Order 'cap 100uf 25v axial alum elect - ECE-B1EU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5977-ND.
CAP 10UF 25V AXIAL ALUM ELECT - ECE-B1EU100S
 Order 'cap 10uf 25v axial alum elect - ECE-B1EU100S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6343-ND.
CAP 220UF 25V AXIAL ALUM ELECT - ECE-B1EU221
 Order 'cap 220uf 25v axial alum elect - ECE-B1EU221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6348-ND.
CAP 330UF 25V AXIAL ALUM ELECT - ECE-B1EU331
 Order 'cap 330uf 25v axial alum elect - ECE-B1EU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6349-ND.
CAP 470UF 25V AXIAL ALUM ELECT - ECE-B1EU471
 Order 'cap 470uf 25v axial alum elect - ECE-B1EU471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6350-ND.
CAP 1000UF 25V AXIAL ALUM ELECT - ECE-B1EU102
 Order 'cap 1000uf 25v axial alum elect - ECE-B1EU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6351-ND.
CAP 2200UF 25V AXIAL ALUM ELECT - ECE-B1EU222
 Order 'cap 2200uf 25v axial alum elect - ECE-B1EU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6352-ND.
CAP 4700UF 25V AXIAL ALUM ELECT - ECE-B1EU472
 Order 'cap 4700uf 25v axial alum elect - ECE-B1EU472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6354-ND.
CAP 3300UF 50V AXIAL ALUM ELECT - ECE-B1HU332S
 Order 'cap 3300uf 50v axial alum elect - ECE-B1HU332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5960-ND.
CAP 3300UF 6.3V AXIAL ALUM ELECT - ECE-B0JU332
 Order 'cap 3300uf 6.3v axial alum elect - ECE-B0JU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6308-ND.
CAP 3300UF 10V AXIAL ALUM ELECT - ECE-B1AU332
 Order 'cap 3300uf 10v axial alum elect - ECE-B1AU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6323-ND.

Options for 3300µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EU332
Send this link via E-Mail
Help With This Screen

CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 3300UF 25V ALUM SNAP-IN - SLP332M025A1P3 Next: CAP 3300UF 25V ELECT FC RADIAL - EEU-FC1E332
CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332