CAP 330UF 25V AXIAL ALUM ELECT - ECE-B1EU331 - Capacitors
| Digi-Key Part Number | P6349-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B1EU331 | |||
| Description | CAP 330UF 25V AXIAL ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-B1EU331 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1EU331 ECEB1EU331 P6349 ND P6349ND P6349 |
CAP 330UF 25V AXIAL ALUM ELECT - ECE-B1EU331 (P6349-ND) - Capacitors
Related parts Capacitors :CAP 330UF 25V AXIAL ALUM ELECT - ECE-B1EU331
Order 'cap 330uf 25v axial alum elect - ECE-B1EU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6349-ND.
CAP 22UF 25V AXIAL ALUM ELECT - ECE-B1EU220S
Order 'cap 22uf 25v axial alum elect - ECE-B1EU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5974-ND.
CAP 33UF 25V AXIAL ALUM ELECT - ECE-B1EU330S
Order 'cap 33uf 25v axial alum elect - ECE-B1EU330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5975-ND.
CAP 47UF 25V AXIAL ALUM ELECT - ECE-B1EU470Y
Order 'cap 47uf 25v axial alum elect - ECE-B1EU470Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5976-ND.
CAP 100UF 25V AXIAL ALUM ELECT - ECE-B1EU101Y
Order 'cap 100uf 25v axial alum elect - ECE-B1EU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5977-ND.
CAP 10UF 25V AXIAL ALUM ELECT - ECE-B1EU100S
Order 'cap 10uf 25v axial alum elect - ECE-B1EU100S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6343-ND.
CAP 220UF 25V AXIAL ALUM ELECT - ECE-B1EU221
Order 'cap 220uf 25v axial alum elect - ECE-B1EU221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6348-ND.
CAP 470UF 25V AXIAL ALUM ELECT - ECE-B1EU471
Order 'cap 470uf 25v axial alum elect - ECE-B1EU471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6350-ND.
CAP 1000UF 25V AXIAL ALUM ELECT - ECE-B1EU102
Order 'cap 1000uf 25v axial alum elect - ECE-B1EU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6351-ND.
CAP 2200UF 25V AXIAL ALUM ELECT - ECE-B1EU222
Order 'cap 2200uf 25v axial alum elect - ECE-B1EU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6352-ND.
CAP 3300UF 25V AXIAL ALUM ELECT - ECE-B1EU332
Order 'cap 3300uf 25v axial alum elect - ECE-B1EU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6353-ND.
CAP 4700UF 25V AXIAL ALUM ELECT - ECE-B1EU472
Order 'cap 4700uf 25v axial alum elect - ECE-B1EU472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6354-ND.
CAP 330UF 6.3V AXIAL ALUM ELECT - ECE-B0JU331Y
Order 'cap 330uf 6.3v axial alum elect - ECE-B0JU331Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5964-ND.
CAP 330UF 10V AXIAL ALUM ELECT - ECE-B1AU331
Order 'cap 330uf 10v axial alum elect - ECE-B1AU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6319-ND.
CAP 330UF 16V AXIAL ALUM ELECT - ECE-B1CU331
Order 'cap 330uf 16v axial alum elect - ECE-B1CU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6334-ND.
Send this link via E-Mail
Help With This Screen
