1000µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU102
CAP 1000UF 16V AXIAL ALUM ELECT - ECE-B1CU102 - Capacitors
| Digi-Key Part Number | P6336-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B1CU102 | |||
| Description | CAP 1000UF 16V AXIAL ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU102
| Technical/Catalog Information | ECE-B1CU102 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.984" H (10.00mm x 25.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1CU102 ECEB1CU102 P6336 ND P6336ND P6336 |
CAP 1000UF 16V AXIAL ALUM ELECT - ECE-B1CU102 (P6336-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU1021000µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU102
Order 'cap 1000uf 16v axial alum elect - ECE-B1CU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6336-ND.
22µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU220S
Order 'cap 22uf 16v axial alum elect - ECE-B1CU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5971-ND.
47µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU470S
Order 'cap 47uf 16v axial alum elect - ECE-B1CU470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5972-ND.
100µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU101Y
Order 'cap 100uf 16v axial alum elect - ECE-B1CU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5973-ND.
220µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU221
Order 'cap 220uf 16v axial alum elect - ECE-B1CU221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6333-ND.
330µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU331
Order 'cap 330uf 16v axial alum elect - ECE-B1CU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6334-ND.
470µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU471
Order 'cap 470uf 16v axial alum elect - ECE-B1CU471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6335-ND.
2200µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU222
Order 'cap 2200uf 16v axial alum elect - ECE-B1CU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6337-ND.
3300µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU332
Order 'cap 3300uf 16v axial alum elect - ECE-B1CU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6338-ND.
4700µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU472
Order 'cap 4700uf 16v axial alum elect - ECE-B1CU472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6339-ND.
6800µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU682
Order 'cap 6800uf 16v axial alum elect - ECE-B1CU682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6340-ND.
1000µF Aluminum Capacitor Panasonic - ECG Axial 6.3V ECE-B0JU102S
Order 'cap 1000uf 6.3v axial alum elect - ECE-B0JU102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5965-ND.
1000µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU102
Order 'cap 1000uf 10v axial alum elect - ECE-B1AU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6321-ND.
1000µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EU102
Order 'cap 1000uf 25v axial alum elect - ECE-B1EU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6351-ND.
1000µF Aluminum Capacitor Panasonic - ECG Axial 35V ECE-B1VU102
Order 'cap 1000uf 35v axial alum elect - ECE-B1VU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6366-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CU102
Send this link via E-Mail
Help With This Screen
