HOLDER BATT W/PC LUG 2CELL AA SS - 2229 - Batteries
| Digi-Key Part Number | 2229K-ND |
1 |
3.40000 |
Extended Price
3.40 |
| Manufacturer Part Number | 2229 | |||
| Description | HOLDER BATT W/PC LUG 2CELL AA SS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2229 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AA |
| Termination Style | Through Hole |
| Size / Dimension | - |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2229 2229 2229K ND 2229KND 2229K |
2229 Specification Sheet
HOLDER BATT W/PC LUG 2CELL AA SS - 2229 (2229K-ND) - Batteries
Related parts Batteries :HOLDER BATT W/PC LUG 2CELL AA SS - 2229
Order 'holder batt w/pc lug 2cell aa ss - 2229' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2229K-ND.
HOLDER BATT W/PC LUG 1CELL AA SS - 2228
Order 'holder batt w/pc lug 1cell aa ss - 2228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2228K-ND.
HOLDER BATT W/PC LUG 2CELL C SS - 2231
Order 'holder batt w/pc lug 2cell c ss - 2231' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2231K-ND.
HOLDER BATT W/PC LUG 2CELL D SS - 2233
Order 'holder batt w/pc lug 2cell d ss - 2233' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2233K-ND.
HOLDER BATT W/PC LUG 1CELL C SS - 2230
Order 'holder batt w/pc lug 1cell c ss - 2230' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2230K-ND.
HOLDER BATT W/PC LUG 1CELL D SS - 2232
Order 'holder batt w/pc lug 1cell d ss - 2232' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2232K-ND.
HOLDER BATT W/9V SNAP 2CELL AA - 2474
Order 'holder batt w/9v snap 2cell aa - 2474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2474K-ND.
HOLDER BATT PLAST PC MNT 1/2AA - 108
Order 'holder batt plast pc mnt 1/2aa - 108' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 108KK-ND.
HOLDER BATT W/9V SNAP 3CELL AA - 2475
Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2475K-ND.
HOLDER BATT W/9V SNAP 4CELL AA - 2476
Order 'holder batt w/9v snap 4cell aa - 2476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2476K-ND.
HOLDER BATT COIN PC MNT 23MM - 107
Order 'holder batt coin pc mnt 23mm - 107' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 107K-ND.
HOLDER BATT STD AA STEEL - 1139
Order 'holder batt std aa steel - 1139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1139K-ND.
HOLDER BATT 1CELL AA/22 1/2V ALM - 139
Order 'holder batt 1cell aa/22 1/2v alm - 139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
Send this link via E-Mail
Help With This Screen
