IC BUFFER QUAD 3STATE 14SOP - 74AC125SJX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74AC125SJX-ND |
2000 |
.11340 |
Extended Price
226.80 |
| Manufacturer Part Number | 74AC125SJX | |||
| Description | IC BUFFER QUAD 3STATE 14SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC125SJX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOP |
| Logic Family | 74AC |
| Type | Buffer/Driver, Non-Inverting |
| Number of Elements | 4 [Nom] |
| Number of Bits per Bus | 1 [Nom] |
| Number of Bits | 4 b [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Output Current, High | 24.0 mA [Max] |
| Output Current, Low | 24.0 mA [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC125SJX 74AC125SJX |
74AC125SJX Specification Sheet
IC BUFFER QUAD 3STATE 14SOP - 74AC125SJX (74AC125SJX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BUFFER QUAD 3STATE 14SOP - 74AC125SJX
Order 'ic buffer quad 3state 14sop - 74AC125SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC125SJX-ND.
IC BUFFER QUAD 3STATE 14SOP - 74ABT125CSJ
Order 'ic buffer quad 3state 14sop - 74ABT125CSJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT125CSJ-ND.
IC BUFFER QUAD 3STATE 14SOP - 74ABT125CSJX
Order 'ic buffer quad 3state 14sop - 74ABT125CSJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT125CSJX-ND.
IC BUFFER QUAD 3STATE 14SOP - 74ABT126CSJ
Order 'ic buffer quad 3state 14sop - 74ABT126CSJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT126CSJ-ND.
IC BUFFER QUAD 3STATE 14SOP - 74ABT126CSJX
Order 'ic buffer quad 3state 14sop - 74ABT126CSJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT126CSJX-ND.
IC BUFFER QUAD 3STATE 14SOP - 74AC125SJ
Order 'ic buffer quad 3state 14sop - 74AC125SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC125SJ-ND.
IC BUFFER QUAD 3STATE 14SOP - 74ACT125SJ
Order 'ic buffer quad 3state 14sop - 74ACT125SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT125SJ-ND.
IC BUFFER QUAD 3STATE 14SOP - 74ACT125SJX
Order 'ic buffer quad 3state 14sop - 74ACT125SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT125SJX-ND.
IC BUFFER QUAD 3STATE 14SOP - 74F125SJ
Order 'ic buffer quad 3state 14sop - 74F125SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F125SJ-ND.
IC BUFFER QUAD 3STATE 14SOP - 74F125SJX
Order 'ic buffer quad 3state 14sop - 74F125SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F125SJX-ND.
IC BUFFER QUAD 3STATE 14SOP - 74VHC125SJ
Order 'ic buffer quad 3state 14sop - 74VHC125SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC125SJ-ND.
IC BUFFER QUAD 3STATE 14SOP - 74VHC125SJX
Order 'ic buffer quad 3state 14sop - 74VHC125SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC125SJX-ND.
IC BUFFER QUAD 3STATE 14TSSOP - 74ABT125CMTC
Order 'ic buffer quad 3state 14tssop - 74ABT125CMTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT125CMTC-ND.
IC BUFFER QUAD 3STATE 14TSSOP - 74ABT125CMTCX
Order 'ic buffer quad 3state 14tssop - 74ABT125CMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT125CMTCX-ND.
IC BUFFER QUAD 3STATE 14SOIC - 74ABT125CSCX
Order 'ic buffer quad 3state 14soic - 74ABT125CSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT125CSCX-ND.
Send this link via E-Mail
Help With This Screen