CAP 1000UF 10V AXIAL ALUM ELECT - ECE-B1AU102
1000µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU102
| Digi-Key Part Number | P6321-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B1AU102 | |||
| Description | CAP 1000UF 10V AXIAL ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU102
| Technical/Catalog Information | ECE-B1AU102 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1AU102 ECEB1AU102 P6321 ND P6321ND P6321 |
CAP 1000UF 10V AXIAL ALUM ELECT - ECE-B1AU102 (P6321-ND)
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU102CAP 1000UF 10V AXIAL ALUM ELECT - ECE-B1AU102
Order 'cap 1000uf 10v axial alum elect - ECE-B1AU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6321-ND.
CAP 22UF 10V AXIAL ALUM ELECT - ECE-B1AU220S
Order 'cap 22uf 10v axial alum elect - ECE-B1AU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5966-ND.
CAP 33UF 10V AXIAL ALUM ELECT - ECE-B1AU330S
Order 'cap 33uf 10v axial alum elect - ECE-B1AU330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5967-ND.
CAP 47UF 10V AXIAL ALUM ELECT - ECE-B1AU470S
Order 'cap 47uf 10v axial alum elect - ECE-B1AU470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5968-ND.
CAP 100UF 10V AXIAL ALUM ELECT - ECE-B1AU101Y
Order 'cap 100uf 10v axial alum elect - ECE-B1AU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5969-ND.
CAP 220UF 10V AXIAL ALUM ELECT - ECE-B1AU221Y
Order 'cap 220uf 10v axial alum elect - ECE-B1AU221Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5970-ND.
CAP 330UF 10V AXIAL ALUM ELECT - ECE-B1AU331
Order 'cap 330uf 10v axial alum elect - ECE-B1AU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6319-ND.
CAP 470UF 10V AXIAL ALUM ELECT - ECE-B1AU471
Order 'cap 470uf 10v axial alum elect - ECE-B1AU471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6320-ND.
CAP 2200UF 10V AXIAL ALUM ELECT - ECE-B1AU222
Order 'cap 2200uf 10v axial alum elect - ECE-B1AU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6322-ND.
CAP 3300UF 10V AXIAL ALUM ELECT - ECE-B1AU332
Order 'cap 3300uf 10v axial alum elect - ECE-B1AU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6323-ND.
CAP 4700UF 10V AXIAL ALUM ELECT - ECE-B1AU472
Order 'cap 4700uf 10v axial alum elect - ECE-B1AU472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6324-ND.
CAP 6800UF 10V AXIAL ALUM ELECT - ECE-B1AU682
Order 'cap 6800uf 10v axial alum elect - ECE-B1AU682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6325-ND.
CAP 10000UF 10V AXIAL ALUM ELECT - ECE-B1AU103
Order 'cap 10000uf 10v axial alum elect - ECE-B1AU103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6326-ND.
CAP 1000UF 6.3V AXIAL ALUM ELECT - ECE-B0JU102S
Order 'cap 1000uf 6.3v axial alum elect - ECE-B0JU102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5965-ND.
CAP 1000UF 16V AXIAL ALUM ELECT - ECE-B1CU102
Order 'cap 1000uf 16v axial alum elect - ECE-B1CU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6336-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU102
Send this link via E-Mail
Help With This Screen
