Keywords:





HOLDER BATT W/PC LUG 1CELL AA SS - 2228 - Batteries

Digi-Key Part Number 2228K-ND
Price Break
1
Unit Price
1.89000
Extended Price
1.89
Manufacturer Part Number2228
DescriptionHOLDER BATT W/PC LUG 1CELL AA SS
Quantity Available Non-Stock
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog Information2228
VendorKeystone Electronics
CategoryBatteries
Number of Cells1
Battery Cell SizeAA
Termination StyleThrough Hole
Size / Dimension-
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2228
2228
2228K ND
2228KND
2228K

2228 Specification Sheet

Image of HOLDER BATT W/PC LUG 1CELL AA SS - 2228

HOLDER BATT W/PC LUG 1CELL AA SS - 2228 (2228K-ND) - Batteries

Related parts
HOLDER BATT W/PC LUG 1CELL AA SS - 2228
 Order 'holder batt w/pc lug 1cell aa ss - 2228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2228K-ND.
HOLDER BATT W/PC LUG 2CELL AA SS - 2229
 Order 'holder batt w/pc lug 2cell aa ss - 2229' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2229K-ND.
HOLDER BATT W/PC LUG 1CELL C SS - 2230
 Order 'holder batt w/pc lug 1cell c ss - 2230' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2230K-ND.
HOLDER BATT W/PC LUG 1CELL D SS - 2232
 Order 'holder batt w/pc lug 1cell d ss - 2232' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2232K-ND.
HOLDER BATT W/PC LUG 2CELL C SS - 2231
 Order 'holder batt w/pc lug 2cell c ss - 2231' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2231K-ND.
HOLDER BATT W/PC LUG 2CELL D SS - 2233
 Order 'holder batt w/pc lug 2cell d ss - 2233' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2233K-ND.
HOLDER BATT PLAST PC MNT 1/2AA - 108
 Order 'holder batt plast pc mnt 1/2aa - 108' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 108KK-ND.
HOLDER BATT W/9V SNAP 2CELL AA - 2474
 Order 'holder batt w/9v snap 2cell aa - 2474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2474K-ND.
HOLDER BATT W/9V SNAP 3CELL AA - 2475
 Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2475K-ND.
HOLDER BATT W/9V SNAP 4CELL AA - 2476
 Order 'holder batt w/9v snap 4cell aa - 2476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2476K-ND.
HOLDER BATT COIN PC MNT 23MM - 107
 Order 'holder batt coin pc mnt 23mm - 107' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 107K-ND.
HOLDER BATT 1CELL AA/22 1/2V ALM - 139
 Order 'holder batt 1cell aa/22 1/2v alm - 139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139K-ND.
HOLDER BATT STD AA STEEL - 1139
 Order 'holder batt std aa steel - 1139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1139K-ND.
HOLDER BATTERY 1CELL AA STEEL - 2139
 Order 'holder battery 1cell aa steel - 2139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2139K-ND.
HOLDER BATTERY 1CELL AA ALUM - 2222
 Order 'holder battery 1cell aa alum - 2222' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2222K-ND.

Options for
Send this link via E-Mail
Help With This Screen

HOLDER BATT W/PC LUG 1CELL AA SS - 2228
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT W/COVR 4AA ON/OFF SW - SBH-341AS Next: HOLDER BATT W/PC LUG 1CELL C SS - 2230
HOLDER BATT W/PC LUG 1CELL AA SS - 2228