IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HCT368M - Integrated Circuits (ICs)
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368M
| Digi-Key Part Number | 296-9268-5-ND |
1 25 100 250 500 1000 5000 |
.88000 .66000 .49500 .36520 .30800 .29260 .28050 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 1402.50 |
| Manufacturer Part Number | CD74HCT368M | |||
| Description | IC BUFF/DVR TRI-ST HEX 16SOICN | |||
| Quantity Available | 59 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HCT368M |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 2, 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 4mA, 4mA |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HCT368M CD74HCT368M 296 9268 5 ND 29692685ND 296-9268-5 |
CD74HCT368M Specification Sheet
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HCT368M (296-9268-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368MIC BUFF/DVR TRI-ST HEX 16SOICN - CD74HCT368M
Order 'ic buff/dvr tri-st hex 16soicn - CD74HCT368M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9268-5-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HC367M96
Order 'ic buff/dvr tri-st hex 16soicn - CD74HC367M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14523-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HC367M96
Order 'ic buff/dvr tri-st hex 16soicn - CD74HC367M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14523-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HC367M96
Order 'ic buff/dvr tri-st hex 16soicn - CD74HC367M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14523-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14849-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC367DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14849-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14849-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC368DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14850-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC368DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14850-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC368DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14850-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4597-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHC367DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4597-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4597-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHCT367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHCT367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4735-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHCT367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHCT367DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4735-2-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT368M
Send this link via E-Mail
Help With This Screen
