Keywords:





BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A

Digi-Key Part Number KBS-30DA-1A-ND
Price Break
500
Unit Price
.44450
Extended Price
222.25
Manufacturer Part NumberKBS-30DA-1A
DescriptionBUZZR PIEZO ELEMENT 1.4KHZ 30MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKBS-30DA-1A
VendorAVX Corporation
CategoryAudio Products
Frequency1.4kHz
Capacitance @ Frequency48000pF @ 120Hz
Voltage - Input, Max-
Impedance500 Ohm
PackagingBulk
Size1.18" Dia (30mm)
TypeStandard
#3*
-3db Bandwidth*
4th Output*
2nd Harmonic, Typ (dBc)*
Number of Bandidos*
Actuator Length*
Adhesive*
B Constant*
Cable Exit*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 30DA 1A
KBS30DA1A

KBS-30DA-1A Specification Sheet

Image of BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A

BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A (KBS-30DA-1A-ND)

Related parts :
BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A
 Order 'buzzr piezo element 1.4khz 30mm - KBS-30DA-1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DA-1A-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9C-31' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-104' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-35' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
 Order 'buzzr piezo element 10.5khz 20mm - KBS-20DA-9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
 Order 'buzzr piezo element 2.9khz 27mm - KBS-27DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-108' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-56
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-56' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-56-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5G
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5G-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3A
 Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3FCS
 Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3FCS-ND.

Send this link via E-Mail
Help With This Screen

BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO WARBLE 42MM FLANGE - PS-562Q Next: BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A