IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G125DBVR
| Digi-Key Part Number | 296-4708-2-ND |
3000 6000 12000 24000 |
.09000 .08500 .07800 .07300 |
Extended Price
270.00 510.00 936.00 1752.00 |
| Manufacturer Part Number | SN74AHCT1G125DBVR | |||
| Description | IC SGL BUS BUFF GATE 3ST SOT23-5 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHCT1G125DBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74AHCT |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Number of Elements | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHCT1G125DBVR SN74AHCT1G125DBVR 296 4708 2 ND 29647082ND 296-4708-2 |
SN74AHCT1G125DBVR Specification Sheet
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G125DBVR (296-4708-2-ND)
Related parts :IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G125DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHCT1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4708-1-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G125DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHCT1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4708-2-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G125DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHCT1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4708-6-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G126DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHCT1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4710-1-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G126DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHCT1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4710-2-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHC1G125DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8744-1-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHC1G125DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8744-2-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHC1G126DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8746-1-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHC1G126DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8746-2-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHC1G125DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8744-6-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHC1G126DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8746-6-ND.
IC SGL BUS BUFF GATE 3ST SOT23-5 - SN74AHCT1G126DBVR
Order 'ic sgl bus buff gate 3st sot23-5 - SN74AHCT1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4710-6-ND.
IC SGL BUS BUFF GATE 3ST SC70-5 - SN74AHCT1G125DCKR
Order 'ic sgl bus buff gate 3st sc70-5 - SN74AHCT1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4709-1-ND.
IC SGL BUS BUFF GATE 3ST SC70-5 - SN74AHCT1G125DCKR
Order 'ic sgl bus buff gate 3st sc70-5 - SN74AHCT1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4709-2-ND.
IC SGL BUS BUFF GATE 3ST SC70-5 - SN74AHCT1G126DCKR
Order 'ic sgl bus buff gate 3st sc70-5 - SN74AHCT1G126DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4711-1-ND.
Send this link via E-Mail
Help With This Screen