IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-4377-6-ND |
1 25 100 250 500 |
.56000 .42000 .31500 .23240 .19600 |
Extended Price
0.56 10.50 31.50 58.10 98.00 |
| Manufacturer Part Number | SN74ACT240DBR | |||
| Description | IC OCTAL BUFF/DRVR 3ST 20-SSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ACT240DBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Series | 74ACT |
| Package / Case | 20-SSOP |
| Packaging | Digi-Reel |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Number of Elements | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ACT240DBR SN74ACT240DBR 296 4377 6 ND 29643776ND 296-4377-6 |
SN74ACT240DBR Specification Sheet
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR (296-4377-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT240DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4377-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT240DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4377-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT240DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4377-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT244DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1069-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT244DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1069-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT244DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1069-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT241DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT241DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4381-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT241DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT241DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4381-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT241DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT241DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4381-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS244DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS244DBR-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBRE4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS244DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS244DBRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBRG4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS244DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS244DBRG4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS540DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS540DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS540DBR-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS540DBRE4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS540DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS540DBRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LV240ADBRE4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LV240ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240ADBRE4-ND.
Send this link via E-Mail
Help With This Screen