HOLDER BATTERY 4CELL AA STEEL - 2194 - Batteries
Battery Holder Battery Keystone Electronics 2194
| Digi-Key Part Number | 2194K-ND |
1 |
3.29000 |
Extended Price
3.29 |
| Manufacturer Part Number | 2194 | |||
| Description | HOLDER BATTERY 4CELL AA STEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2194 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 4 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | 8.01" L x 0.69" W x 0.66" H (203.5mm x 17.4mm x 16.7mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2194 2194 2194K ND 2194KND 2194K |
2194 Specification Sheet
HOLDER BATTERY 4CELL AA STEEL - 2194 (2194K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 2194HOLDER BATTERY 4CELL AA STEEL - 2194
Order 'holder battery 4cell aa steel - 2194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2194K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.
HOLDER BATTERY 4CELL AA ALUM - 148
Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
HOLDER BATTERY 4CELL AA ALUM - 182
Order 'holder battery 4cell aa alum - 182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 182K-ND.
HOLDER BATTERY 4CELL AA ALUM - 192
Order 'holder battery 4cell aa alum - 192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 192K-ND.
HOLDER BATTERY 1CELL AA STEEL - 2139
Order 'holder battery 1cell aa steel - 2139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2139K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2140
Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2171
Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2189
Order 'holder battery 2cell aa steel - 2189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2189K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2191
Order 'holder battery 3cell aa steel - 2191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2191K-ND.
HOLDER BATTERY 4CELL AA PC MNT - 2477
Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
HOLDER BATTERY 4CELL AA 6"LEAD - 2478
Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
HOLDER BATTERY 4CELL D STEEL - 2162
Order 'holder battery 4cell d steel - 2162' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2162K-ND.
HOLDER BATTERY 4CELL C STEEL - 2188
Order 'holder battery 4cell c steel - 2188' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2188K-ND.
HOLDER BATTERY 4CELL D STEEL - 2192
Order 'holder battery 4cell d steel - 2192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2192K-ND.
Options for Battery Holder Battery Keystone Electronics 2194
Send this link via E-Mail
Help With This Screen
