IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ABT540DW
| Digi-Key Part Number | 296-4023-5-ND |
1 25 100 250 500 1000 5000 |
.88000 .66000 .49500 .36520 .30800 .29260 .28050 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 1402.50 |
| Manufacturer Part Number | SN74ABT540DW | |||
| Description | IC OCTAL BUFF/DRVR 3-ST 20-SOIC | |||
| Quantity Available | 792 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT540DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Series | 74ABT |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Number of Elements | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT540DW SN74ABT540DW 296 4023 5 ND 29640235ND 296-4023-5 |
SN74ABT540DW Specification Sheet
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ABT540DW (296-4023-5-ND)
Related parts :IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ABT540DW
Order 'ic octal buff/drvr 3-st 20-soic - SN74ABT540DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4023-5-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ALS540DWR
Order 'ic octal buff/drvr 3-st 20-soic - SN74ALS540DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14741-1-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ALS540DWR
Order 'ic octal buff/drvr 3-st 20-soic - SN74ALS540DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14741-2-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ALS541DWR
Order 'ic octal buff/drvr 3-st 20-soic - SN74ALS541DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14742-1-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ALS541DWR
Order 'ic octal buff/drvr 3-st 20-soic - SN74ALS541DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14742-2-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ABT541BDW
Order 'ic octal buff/drvr 3-st 20-soic - SN74ABT541BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4026-5-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ALS540DWR
Order 'ic octal buff/drvr 3-st 20-soic - SN74ALS540DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14741-6-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOIC - SN74ALS541DWR
Order 'ic octal buff/drvr 3-st 20-soic - SN74ALS541DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14742-6-ND.
IC OCT BUFF/DRVR 3-ST 20-SOIC - SN74ABT244ADWR
Order 'ic oct buff/drvr 3-st 20-soic - SN74ABT244ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1038-1-ND.
IC OCT BUFF/DRVR 3-ST 20-SOIC - SN74ABT244ADWR
Order 'ic oct buff/drvr 3-st 20-soic - SN74ABT244ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1038-2-ND.
IC OCT BUFF/DRVR 3-ST 20-SOIC - SN74ABT244ADW
Order 'ic oct buff/drvr 3-st 20-soic - SN74ABT244ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1038-5-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOP - SN74ABT244ANSR
Order 'ic octal buff/drvr 3-st 20-sop - SN74ABT244ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15878-1-ND.
IC OCTAL BUFF/DRVR 3-ST 20-SOP - SN74ABT244ANSR
Order 'ic octal buff/drvr 3-st 20-sop - SN74ABT244ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15878-2-ND.
IC OCTAL BUFF/DVR 3-ST 20-SOIC - SN74LV541ATDWR
Order 'ic octal buff/dvr 3-st 20-soic - SN74LV541ATDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18662-1-ND.
IC OCTAL BUFF/DVR 3-ST 20-SOIC - SN74LV541ATDWR
Order 'ic octal buff/dvr 3-st 20-soic - SN74LV541ATDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18662-2-ND.
Send this link via E-Mail
Help With This Screen