IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2244ADWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3952-2-ND |
2000 6000 10000 24000 |
.29300 .28100 .27500 .27000 |
Extended Price
586.00 1686.00 2750.00 6480.00 |
| Manufacturer Part Number | SN74ABT2244ADWR | |||
| Description | IC OCT BUFF/LINE MOS DRVR 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT2244ADWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74ABT |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Number of Elements | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT2244ADWR SN74ABT2244ADWR 296 3952 2 ND 29639522ND 296-3952-2 |
SN74ABT2244ADWR Specification Sheet
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2244ADWR (296-3952-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2244ADWR
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2244ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3952-1-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2244ADWR
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2244ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3952-2-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2244ADWR
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2244ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3952-6-ND.
IC OCT BUFF LINE/MOS DRVR 20SOIC - SN74ABT2241DWR
Order 'ic oct buff line/mos drvr 20soic - SN74ABT2241DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14660-1-ND.
IC OCT BUFF LINE/MOS DRVR 20SOIC - SN74ABT2241DWR
Order 'ic oct buff line/mos drvr 20soic - SN74ABT2241DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14660-2-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2240ADWR
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3946-1-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2240ADWR
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2240ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3946-2-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2240ADW
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2240ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3946-5-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2241DW
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2241DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3949-5-ND.
IC OCT BUFF LINE/MOS DRVR 20SOIC - SN74ABT2245DWR
Order 'ic oct buff line/mos drvr 20soic - SN74ABT2245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14661-1-ND.
IC OCT BUFF LINE/MOS DRVR 20SOIC - SN74ABT2245DWR
Order 'ic oct buff line/mos drvr 20soic - SN74ABT2245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14661-2-ND.
IC OCT BUFF/LINE MOS DRVR 20SOIC - SN74ABT2240ADWR
Order 'ic oct buff/line mos drvr 20soic - SN74ABT2240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3946-6-ND.
IC OCT BUFF LINE/MOS DRVR 20SOIC - SN74ABT2241DWR
Order 'ic oct buff line/mos drvr 20soic - SN74ABT2241DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14660-6-ND.
IC OCT BUFF LINE/MOS DRVR 20SOIC - SN74ABT2245DWR
Order 'ic oct buff line/mos drvr 20soic - SN74ABT2245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14661-6-ND.
IC OCT BUFF/LINE MOS DRVR 20SSOP - SN74ABT2244ADBR
Order 'ic oct buff/line mos drvr 20ssop - SN74ABT2244ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1036-1-ND.
Send this link via E-Mail
Help With This Screen